HRSPD127 Series Power Inductors

Delevan’s shielded surface-mount inductors meet many environmental requirements

Image of Delevan HRSPD127 series of shielded surface-mount power inductorsThe HRSPD127 series of shielded surface-mount power inductors from Delevan has magnetic shielding, low DCR, and excellent current handling capabilities for high-reliability applications.

The HRSPD127 series has been designed in response to customer demand for components that withstand high thermal and mechanical shock, as well as vibration resistance.

Features

  • Built to meet the following environmental requirements:
    • High-frequency vibration per MIL-STD-202, method 204, test condition D
    • Mechanical shock per MIL-STD-202, method 213, test condition I
    • Thermal shock per MIL-PRF-27, -55°C to +130°C, 25 cycles
    • Solderability per MIL-STD-202, method 208
    • Burn-in: 96 hours at +130°C
    • Moisture resistance per MIL-STD-202, method 106
    • Double cycle Sn/Pb reflow profile per MIL-STD-202, method 106
  • Inductance tolerance of ±15% and ±10% available upon request
  • Standard inductance values: 2.2 µH to 1000 µH
  • Operating temperature range: -55°C to +130°C

HRSPD127 Series Fixed Inductors

BilledeManufacturer Part NumberBeskrivelseAfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 10UH 4.2A 35 MOHM SMDHRSPD127-103MFIXED IND 10UH 4.2A 35 MOHM SMDAfskærmet35mOhm maks.251 - Immediate$145.70Vis detaljer
FIXED IND 100UH 1.7A 182 MOHMHRSPD127-104MFIXED IND 100UH 1.7A 182 MOHMAfskærmet182mOhm maks.0 - Immediate$145.70Vis detaljer
FIXED IND 1MH 550MA 1.86 OHM SMDHRSPD127-105MFIXED IND 1MH 550MA 1.86 OHM SMDAfskærmet1,86Ohm maks.13 - Immediate$145.70Vis detaljer
FIXED IND 150UH 1.4A 294 MOHMHRSPD127-154MFIXED IND 150UH 1.4A 294 MOHMAfskærmet294mOhm maks.0 - Immediate$133.62Vis detaljer
FIXED IND 22UH 3.2A 53 MOHM SMDHRSPD127-223MFIXED IND 22UH 3.2A 53 MOHM SMDAfskærmet53mOhm maks.0 - Immediate$145.70Vis detaljer
FIXED IND 220UH 1.25A 351 MOHMHRSPD127-224MFIXED IND 220UH 1.25A 351 MOHMAfskærmet351mOhm maks.0 - Immediate$133.62Vis detaljer
FIXED IND 27UH 2.9A 63 MOHM SMDHRSPD127-273MFIXED IND 27UH 2.9A 63 MOHM SMDAfskærmet63mOhm maks.113 - Immediate$145.70Vis detaljer
FIXED IND 33UH 2.8A 69 MOHM SMDHRSPD127-333MFIXED IND 33UH 2.8A 69 MOHM SMDAfskærmet69mOhm maks.0 - Immediate$145.70Vis detaljer
FIXED IND 330UH 1A 540 MOHM SMDHRSPD127-334MFIXED IND 330UH 1A 540 MOHM SMDAfskærmet540mOhm maks.0 - Immediate$145.70Vis detaljer
FIXED IND 47UH 2.5A 88 MOHM SMDHRSPD127-473MFIXED IND 47UH 2.5A 88 MOHM SMDAfskærmet88mOhm maks.0 - Immediate$145.70Vis detaljer
FIXED IND 470UH 830MA 800 MOHMHRSPD127-474MFIXED IND 470UH 830MA 800 MOHMAfskærmet800mOhm maks.0 - Immediate$133.62Vis detaljer
FIXED IND 56UH 2.3A 110 MOHM SMDHRSPD127-563MFIXED IND 56UH 2.3A 110 MOHM SMDAfskærmet110mOhm maks.0 - Immediate$145.70Vis detaljer
FIXED IND 68UH 2.1A 125 MOHM SMDHRSPD127-683MFIXED IND 68UH 2.1A 125 MOHM SMDAfskærmet125mOhm maks.249 - Immediate$145.70Vis detaljer
FIXED IND 680UH 680MA 1.22 OHMHRSPD127-684MFIXED IND 680UH 680MA 1.22 OHMAfskærmet1,22Ohm maks.0 - Immediate$133.62Vis detaljer
FIXED IND 82UH 1.8A 166 MOHM SMDHRSPD127-823MFIXED IND 82UH 1.8A 166 MOHM SMDAfskærmet166mOhm maks.0 - Immediate$145.70Vis detaljer
FIXED IND 2.2UH 6.7A 14 MOHM SMDHRSPD127-222MFIXED IND 2.2UH 6.7A 14 MOHM SMDAfskærmet14mOhm maks.0 - Immediate$145.70Vis detaljer
Published: 2019-04-17