PZ Series 12-Key Keypad
APEM's PZ series 12-key piezoelectric keypad is ideal for medical or food industry equipment
With a 10 million cycle life due to movement free activation, the PZ series keypad from APEM is intended for applications requiring high reliability. Due to its closed surface, the PZ series keypad is sealed up to IP68, preventing the ingress of liquids and other contaminants. It can be installed on a washable surface and is ideally suited for medical or food industry equipment.
The PZ series can be front or rear mounted and its flush keys and aluminum face provide a neat smooth surface and sleek aesthetic. Standard marking from 0 to 9 is available and can also be customized on request.
| Features | ||
|
|
PZ Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PZ120RS | SWITCH KEYPAD 12KEY 0.2A 24V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PZ120FS | SWITCH KEYPAD 12KEY 0.2A 24V | 0 - Immediate | $3,703.59 | Vis detaljer |