HF Series Hall Effect Joysticks

APEM introduces its HF series of Hall effect joysticks

Image of APEM's HF SeriesAPEM introduces four new handle options for the Hall effect HF series joysticks. Each new handle provides three axis of proportional control, is environmentally sealed to IP67, and is rated up to five million lifecycles making it ideal for critical finger-operated applications including material handling, robotics, and marine watercraft.

Features
  • Connectorized housing
  • Shallow mounting depth less than 1.00”
  • 1-, 2-, and 3-axis configurations
  • Voltage regulator, 24 V supply option
  • USB 1.1 HID interface option

HF Series Joysticks

BilledeManufacturer Part NumberTilgængeligt antal PrisVis detaljer
HF50S10HF50S1014 - Immediate$2,133.67Vis detaljer
HF51S10HF51S100 - Immediate$2,589.04Vis detaljer
HF52S10HF52S1058 - Immediate$1,528.67Vis detaljer
HF55S10HF55S10100 - Immediate$2,215.97Vis detaljer
Published: 2015-07-07