FD Series Pushbutton Switches
APEM's FD series offers a combination of high quality luminosity along with sealed and shock-resistant durability
The FD series is APEM's latest innovation in the wide range of illuminated pushbutton switches. Designed after a traditional pushbutton, the FD series integrates an innovative technology of superposed filters which reacts to green and red light only, allowing the display of different legends depending on the illumination color. The FD series includes two different legends on a single switch, making it ideal for integrated designs where additional switches or indicators are not necessary. Three standard high quality, screen printed legends are available (I /O, ON/OFF, and START/STOP) with additional legends upon request. The FD series pushbutton offers an attractive combination of high quality luminosity with the sealed and shock-resistant durability expected from APEM. The large but lightweight FD series is available with Ø 24 mm threaded bushing or Ø 26 mm snap-in mounting, and in single or double pole.
- Double icon actuator
- Snap-in and threaded bushing models
- Suite for integrated designs
- Large but lightweight
- Sealed to IP69K specifications (threaded bushing version)
- Maximum current/voltage rating with resistive load:
- Silver contacts (code 2) : 4 A 12 VDC
- Gold plated contacts (code 4) : 200 mA 12 VDC
- Initial contact resistance: 50 mΩ max.
- Insulation resistance: 1 GΩ min. at 500 VDC
- Dielectric strength: 1.000 VRMS, 50 Hz min.
- Electrical life at full load:
- Momentary models: 1 million cycles (gold plate contacts); 400,000 cycles (silver contacts)
- Latching models: 200,000 cycles
FD Pushbutton Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FDAP1F1482F04 | SWITCH PUSHBUTTON SPST 200MA 12V | 27 - Immediate | $557.73 | Vis detaljer |
![]() | ![]() | FDAP1F1482F13 | SWITCH PUSHBUTTON SPST 200MA 12V | 8 - Immediate | $567.75 | Vis detaljer |
![]() | ![]() | FDAP1F1482F14 | SWITCH PUSHBUTTON SPST 200MA 12V | 0 - Immediate | $567.75 | Vis detaljer |
![]() | ![]() | FDAP1F1482F23 | SWITCH PUSHBUTTON SPST 200MA 12V | 0 - Immediate | $468.22 | Vis detaljer |
![]() | ![]() | FDAP1F1482F24 | SWITCH PUSHBUTTON SPST 200MA 12V | 0 - Immediate | $468.22 | Vis detaljer |
![]() | ![]() | FDAP1F1482F03 | SWITCH PUSHBUTTON SPST 200MA 12V | 0 - Immediate | $459.95 | Vis detaljer |