SB® 50 Series Connectors
Anderson Power Products’ smallest housing connector, the SB 50, works with wire contacts up to 6 AWG (13.3 mm²) as well as PCB and busbar contacts
Anderson's two-pole SB® connectors are based on a design pioneered by APP in 1953 and set the standard for DC power distribution and battery connections. SB 50 connectors are rugged, damage resistant housings featuring a one-piece plastic housing using stainless steel springs to hold low resistance contacts in place. The smallest SB series housings fit wire sizes from 16 AWG to 6 AWG (1.5 mm² to 13.3 mm²).
- Low resistance silver- or tin-plated copper contacts
- Allows UL rated currents up to 120 Amps
- UL rated for hot plugging up to 50 Amps
- Great for battery or other applications where there is the possibility of mating and un-mating under load
- Chemical resistant housings available
- Extends temperature range down to -40°C while offering enhanced UV and chemical resistance
- Color-coded and mechanically keyed
- 10,000 mating cycles
- Wire, PCB, and busbar contacts
- Allows one connection system to meet multiple needs
- Motorized children’s toys
- Uninterruptible power supplies (UPS)
- Forklifts
- Utility vehicles
- Electric lawn mowers
- Electric gardening tools
- Electric wheelchairs
- Electronics
- Medical equipment
- People movers
- Airport maintenance equipment
- Tugs
- Power supplies
Connector Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6331G3 | SB50A CONNECTOR#6 BLK/SPECIAL | 0 - Immediate | $28.09 | Vis detaljer |
Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 992G6 | CONN HSG 2POS GREEN | 0 - Immediate | $40.26 | Vis detaljer |
![]() | ![]() | 992G4-BK | CONN HSG 2POS BLUE | 1289 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | P992G1-BK | CONN HSG 2POS RED | 216 - Immediate | $30.37 | Vis detaljer |
![]() | ![]() | 992G2 | CONN HSG 2POS BLACK | 0 - Immediate | $40.26 | Vis detaljer |
![]() | ![]() | 992G4 | CONN HSG 2POS BLUE | 10 - Immediate | $40.26 | Vis detaljer |
![]() | ![]() | 992G2-BK | CONN HSG 2POS BLACK | 0 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | 992G1-BK | CONN HSG 2POS RED | 1956 - Immediate | $19.46 | Vis detaljer |
![]() | ![]() | 992-BK | CONN HSG 2POS GRAY | 6908 - Immediate | $19.53 | Vis detaljer |
![]() | ![]() | 992G6-BK | CONN HSG 2POS GREEN | 146 - Immediate | $23.46 | Vis detaljer |
![]() | ![]() | 992G5-BK | CONN HSG 2POS YELLOW | 2629 - Immediate | $20.10 | Vis detaljer |
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 75BBS | TERM BLADE NON-GEND SILVER | 7 - Immediate | $154.13 | Vis detaljer |
![]() | ![]() | 5952 | TERM BLADE NON-GEND 8AWG SILVER | 6328 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | 5953-BK | TERM BLADE NON-GEND 10-12AWG SIL | 8319 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | 5952-BK | TERM BLADE NON-GEND 8AWG SILVER | 36720 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | 5953 | TERM BLADE NON-GEND 10-12AWG SIL | 396 - Immediate | $23.78 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 134G1 | SB50 DUST COVER-RED | 0 - Immediate | $64.92 | Vis detaljer |
![]() | ![]() | 113899P1 | SB50/120 HANDLE,RED | 0 - Immediate | $17.24 | Vis detaljer |
![]() | ![]() | 3-6055P1 | SB50 ENVIRONMENTAL BOOT NO COVER | 25 - Immediate | $47.36 | Vis detaljer |
![]() | ![]() | 3-6055P2 | SB50 ENVIRONMENTAL BOOT W/ COVER | 0 - Immediate | $49.52 | Vis detaljer |
![]() | ![]() | 3-6055P2-BK | SB50 ENVIRONMENTAL BOOT W/ COVER | 0 - Immediate | $44.70 | Vis detaljer |
![]() | ![]() | 3-6054P2 | SB50 ENVIRONMENTAL BOOT W/ COVER | 0 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | 990G2-BK | CABLE CLAMP SB50 10-12AWG | 502 - Immediate | $41.08 | Vis detaljer |
![]() | ![]() | 990G2 | CABLE CLAMP SB50 10-12AWG | 17 - Immediate | $48.50 | Vis detaljer |
![]() | ![]() | 5905-BK | CABLE CLAMP SB50 4.27-11.43MM | 8 - Immediate | $44.89 | Vis detaljer |
![]() | ![]() | 990G1 | CABLE CLAMP SB50 6-12AWG | 16 - Immediate | $85.34 | Vis detaljer |