SB® 120 Connectors
As the second to the smallest SB housings, APP’s SB 120 connectors work with wire contacts up to 1 AWG (35 mm²) and busbar contacts
Like all multipole connectors, Anderson Power Products' SB 120 connectors offer color-coded mechanically keyed housings. Keys can be used to identify and separate different circuits or to prevent users from accidentally cross-mating different voltages. Contacts for wire sizes from 10 AWG to 1 AWG (5.3 mm² to 42.4 mm²) are available for the SB 120 housing.
- Contacts for wires sizes from 10 AWG to 1 AWG (5.3 mm² to 42.4 mm²)
- Expand wire size up to #1 AWG (42.4 mm²)
- Allows UL rated currents up to 240 Amps
- Chemical resistant housing option extends temperature range down to -40°C while offering enhanced UV and chemical resistance
- Panel mounting grooves with use of mounting clamps can be easily mounted through panels
- Color-coded and mechanically keyed
- 10,000 mating cycles
- Uninterruptible power supplies (UPS)
- Forklifts
- Utility vehicles
- Electric lawn mowers
- Electric gardening tools
- Electric wheelchairs
- Electronics
- Medical equipment
- People movers
- Airport maintenance equipment
- Tugs
- Power supplies
Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6810G1-BK | CONN HSG 2POS GRAY | 5424 - Immediate | $40.39 | Vis detaljer |
![]() | ![]() | 6810G3-BK | CONN HSG 2POS RED | 2180 - Immediate | $45.65 | Vis detaljer |
![]() | ![]() | 6810G3 | CONN HSG 2POS RED | 334 - Immediate | $60.67 | Vis detaljer |
![]() | ![]() | 6810G2-BK | CONN HSG 2POS BLUE | 1855 - Immediate | $40.39 | Vis detaljer |
![]() | ![]() | 6810G1 | CONN HSG 2POS GRAY | 1024 - Immediate | $48.69 | Vis detaljer |
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 120BBS | TERM BLADE NON-GEND SILVER | 61 - Immediate | $160.66 | Vis detaljer |
![]() | ![]() | 1323G1 | TERM BLADE NON-GEND 1AWG SILVER | 0 - Immediate | $43.87 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 134G4 | SB120 DUST COVER | 312 - Immediate | $77.16 | Vis detaljer |
![]() | ![]() | 3-6035P1-BK | SB120 ENVIRONMENTAL BOOT W/ COVE | 295 - Immediate | $72.21 | Vis detaljer |
![]() | ![]() | 3-6034P1 | SB120 ENVIRONMENTAL BOOT W/ COVE | 56 - Immediate | $82.67 | Vis detaljer |
![]() | ![]() | 981G1 | SB120 2 S/C CABLE CLAMP | 0 - Immediate | $66.38 | Vis detaljer |
![]() | ![]() | B02019P1 | SB120 DUST COVER/RETAIN.STRAP,BL | 95 - Immediate | $72.28 | Vis detaljer |
![]() | ![]() | 3-6034P1-BK | SB120 ENVIRONMENTAL BOOT W/ COVE | 343 - Immediate | $74.56 | Vis detaljer |
![]() | ![]() | 3-6035P1 | SB120 ENVIRONMENTAL BOOT W/ COVE | 188 - Immediate | $80.01 | Vis detaljer |
![]() | ![]() | 1467G1 | SB120 PANEL MOUNT BRACKET (2/SET | 23 - Immediate | $159.83 | Vis detaljer |