Powerpole® PP120 Series

Anderson Power Products' second to largest Powerpole housing can be used with wire contacts for up to 1/0 AWG

Image of Anderson Power Products' Powerpole® PP120 Series HousingsAnderson Power Products' PP120 series Powerpole housings are designed to accommodate up to 1/0 AWG (50 mm²) wires and handle high currents up to 240 A. Reducing bushings allow PP120 to accept down to 8 AWG (10 mm²) wires. Multiple colors of stackable housings combine with low resistance flat wiping technology to offer powerful connection capability.

Features

  • Flat wiping contact system allows for minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection
  • Interchangeable genderless design makes assembly quick and easy and reduces number of parts stocked
  • Silver-plated contacts offer greatest longevity when using high power, elevated temperature applications
  • Colored coded housings help to ensure that connectors are assembled and mated correctly
  • Molded-in dovetails secure individual connectors together
  • Chemical resistant housings available
  • UL94 V-0 housing material provides security in the knowledge that the connector chosen meets strict flammability ratings
  • Large wire range accommodates up to 1/0 (50 mm²) wire reducing bushings allow as small as 8 (10 mm²) wire to be used
  • Low resistance silver-plated copper contacts allow currents up to 240 A
  • UL Rated for hot plugging up to 60 A, great for battery or other applications where there is the possibility of circuits being interrupting
Applications
  • UPS systems
  • Under floor wiring
  • Battery operated professional tools
  • Medical instruments
  • Robotic devices
  • Solar power equipment
  • Electric vehicle wiring
  • Emergency power disconnect for electric vehicles
  • Utility vehicles
  • Airport maintenance equipment

Powerpole® PP120 Series Housings

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN HSG 1POS BLUE1321CONN HSG 1POS BLUE173 - Immediate$62.13Vis detaljer
CONN HSG 1POS RED1321G3CONN HSG 1POS RED1263 - Immediate$53.32Vis detaljer
CONN HSG 1POS GREEN1321G4CONN HSG 1POS GREEN0 - Immediate$70.82Vis detaljer
CONN HSG 1POS BLACK1321G1CONN HSG 1POS BLACK469 - Immediate$62.13Vis detaljer
CONN HSG 1POS BLACK1321G1-BKCONN HSG 1POS BLACK3176 - Immediate$46.73Vis detaljer
CONN HSG 1POS RED1321G3-BKCONN HSG 1POS RED801 - Immediate$46.73Vis detaljer
CONN HSG 1POS WHITE1321G2CONN HSG 1POS WHITE103 - Immediate$62.13Vis detaljer
CONN HSG 1POS ORANGE1321G5-BKCONN HSG 1POS ORANGE0 - Immediate$37.96Vis detaljer
CONN HSG 1POS YELLOW1321G7-BKCONN HSG 1POS YELLOW0 - Immediate$37.96Vis detaljer
CONN HSG 1POS ORANGE1321G5CONN HSG 1POS ORANGE0 - Immediate$52.66Vis detaljer
CONN HSG 1POS WHITE1321G2-BKCONN HSG 1POS WHITE0 - Immediate$54.46Vis detaljer
CONN HSG 1POS BROWN1321G6CONN HSG 1POS BROWN0 - Immediate$52.66Vis detaljer
CONN HSG 1POS GREEN1321G4-BKCONN HSG 1POS GREEN226 - Immediate$54.46Vis detaljer
CONN HSG 1POS BROWN1321G6-BKCONN HSG 1POS BROWN0 - Immediate$37.96Vis detaljer
CONN HSG 1POS BLUE1321-BKCONN HSG 1POS BLUE0 - Immediate$37.96Vis detaljer
CONN HSG 1POS GRAY1321G8-BKCONN HSG 1POS GRAY0 - Immediate$37.96Vis detaljer
CONN HSG 1POS YELLOW1321G7CONN HSG 1POS YELLOW50 - Immediate$70.82Vis detaljer
CONN HSG 1POS GRAY1321G8CONN HSG 1POS GRAY24 - Immediate$70.82Vis detaljer

Powerpole® PP120 Series Silver Plated Contacts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TERM BLADE NON-GEND 1/0AWG SILV1323G2TERM BLADE NON-GEND 1/0AWG SILV0 - Immediate$55.73Vis detaljer
TERM BLADE NON-GEND 6AWG SILVER1319G6TERM BLADE NON-GEND 6AWG SILVER2094 - Immediate$49.01Vis detaljer
TERM BLADE NON-GEND 4AWG SILVER1319G4TERM BLADE NON-GEND 4AWG SILVER3182 - Immediate$47.23Vis detaljer
TERM BLADE NON-GEND 4AWG SILVER1319G4-BKTERM BLADE NON-GEND 4AWG SILVER6322 - Immediate$36.84Vis detaljer
TERM BLADE NON-GEND 2AWG SILVER1319TERM BLADE NON-GEND 2AWG SILVER1386 - Immediate$46.47Vis detaljer
TERM BLADE NON-GEND 2AWG SILVER1319-BKTERM BLADE NON-GEND 2AWG SILVER9034 - Immediate$36.20Vis detaljer
TERM BLADE NON-GEND 6AWG SILVER1319G6-BKTERM BLADE NON-GEND 6AWG SILVER11001 - Immediate$38.23Vis detaljer
TERM BLADE NON-GEND 1/0AWG SILV1323G2-BKTERM BLADE NON-GEND 1/0AWG SILV286 - Immediate$34.68Vis detaljer

Powerpole® PP120 Series Mounting Clamp

BilledeManufacturer Part NumberBeskrivelseTil brug med/relaterede produkterSpecifikationerFarveTilgængeligt antal PrisVis detaljer
PP120-2&4P MOUNTING CLAMP (2/SET1464G1PP120-2&4P MOUNTING CLAMP (2/SETPowerpole® 120-serien2, 4 positioner-162 - Immediate$58.90Vis detaljer

Powerpole® PP120 Series Reducing Bushing

BilledeManufacturer Part NumberBeskrivelseFarveTilgængeligt antal PrisVis detaljer
PP120 BUSHING.#2TO#8 (1S0602P20)5921-BKPP120 BUSHING.#2TO#8 (1S0602P20)-479 - Immediate$24.22Vis detaljer
PP120 BUSHING. #2 TO #85921PP120 BUSHING. #2 TO #8-626 - Immediate$34.68Vis detaljer
PP120 BUSHING. #2 TO #65920PP120 BUSHING. #2 TO #6-20 - Immediate$34.68Vis detaljer
PP120 BUSHING. #2 TO #45919PP120 BUSHING. #2 TO #4-0 - Immediate$89.19Vis detaljer

Powerpole® PP120 Series Retaining Pin

BilledeManufacturer Part NumberBeskrivelseSpecifikationerFarveTilgængeligt antal PrisVis detaljer
PP75-180-RETAINING PIN110G19PP75-180-RETAINING PIN4,978/5,258 diam. x 14,224mm-350 - Immediate$8.37Vis detaljer
PP75-180-RETAINING PIN110G18PP75-180-RETAINING PIN4,978/5,258 diam. x 25,4mm-106 - Immediate$11.48Vis detaljer
Published: 2022-03-04