TS-2322 Analog or Digital Dual-Axis Inclinometers
Analog Technologies low-cost precision dual-axis inclinometers are ideal for industrial and automation applications
Analog Technologies TS-2322-R04 high-precision dual-axis inclinometer is designed for demanding industrial environments. Combining analog or digital output options with an industrial-grade MEMS accelerometer, this sensor delivers reliable inclination measurements across a ±90° range. Its compact design, IP67 protection, and wide operating temperature range of −40°C to +85°C make it ideal for applications requiring durability and accuracy. The manufacturer will also provide serial port debugging software for real-time calibration. The inclinometer is compatible with horizontal or vertical mounting configurations. It also offers an MTBF of 90,000 hours, ensuring long-term reliability.
- Dual-axis inclination measurement (X-Y)
- High accuracy: 0.2° (RMS error)
- Resolution: 0.02°
- Wide power supply range: 12 VDC to 36 VDC
- IP67-rated housing for dust/water resistance
- Analog (0 V to 5 V/0 V to 10 V) or digital output options
- Compact dimensions: 90 mm x 40.5 mm x 26 mm (3.54" x 1.59" x 1.02")
- Low temperature drift and anti-interference capabilities
- Easy installation with M4 screw mounting
- Industrial automation leveling systems
- Tower tilt monitoring in telecommunications
- Photovoltaic solar panel tracking
- Medical equipment positioning
- Oil drilling equipment inclination control
- Crane and lifting equipment safety systems
- Valve angle monitoring in pipelines
TS-2322 Analog or Digital Dual-Axis Inclinometers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TS-2312-R01-CAN | 1-Axis Tilt Sensor CANbus | 5 - Marketplace | $99.00 | Vis detaljer |
![]() | ![]() | TS-2312-R02-485 | Low-Cost Tilt Sensor 0.2 Acc | 5 - Marketplace | $99.00 | Vis detaljer |
![]() | ![]() | TS-2312-R03-485 | 1-Axis Tilt Sensor Modbus | 5 - Marketplace | $99.00 | Vis detaljer |
![]() | ![]() | TS-2322-R04-10V | Tilt Sensor Small T Drift | 3 - Marketplace | $99.00 | Vis detaljer |
![]() | ![]() | TS-3420-R01-CAN | 2-Axis Tilt Sensor CANbus | 5 - Marketplace | $199.00 | Vis detaljer |
![]() | ![]() | TS-3420-R02-485 | Low-Cost Tilt Sensor 0.1 Acc | 5 - Marketplace | $199.00 | Vis detaljer |
![]() | ![]() | TS-3420-R03-485 | 2-Axis Tilt Sensor Modbus | 5 - Marketplace | $199.00 | Vis detaljer |
![]() | ![]() | TS-6423-R03-485 | Tilt Sensor 0.01 Deg Modbus | 5 - Marketplace | $399.00 | Vis detaljer |
![]() | ![]() | TS-6613-R02-485 | 1-Axis Tilt Sensor 0.01 Acc | 5 - Marketplace | $399.00 | Vis detaljer |
![]() | ![]() | TS-6623-R06-024 | 2-Axis Tilt Sensor Low T Drift | 8 - Marketplace | $399.00 | Vis detaljer |
![]() | ![]() | TS-8726-R02-485 | Tilt Sensor 0.003 Acc Modbus | 2 - Marketplace | $799.00 | Vis detaljer |
![]() | ![]() | TS-9827-R02-485 | 2-Axis Tile Sensor 0.001 Acc | 2 - Marketplace | $1,599.00 | Vis detaljer |