MAXM17572 uSLIC™ Step-Down Power Module
Analog Devices' MAXM17572 is a 4.5 V to 60 V, 1 A Himalaya high-efficiency uSLIC step-down power module
ADI's Himalaya series of voltage regulator ICs, power modules, and chargers enable cooler, smaller, and simpler power supply solutions. The MAXM17572 is a high-efficiency, synchronous Himalaya step-down DC-DC power module with an integrated controller, MOSFETs,
compensation components, and inductor that operates over a wide input-voltage range. The module operates from 4.5 V to 60 V input and delivers up to 1 A output current over a programmable output voltage range of 0.9 V to 12 V. The module significantly reduces design complexity and manufacturing risks and offers a true plug-and-play power supply solution, reducing the time-to-market. The MAXM17572 employs peak-current-mode control architecture.
The MAXM17572 offers programmable switching frequency, RESET output voltage monitoring, adjustable input undervoltage lockout, and programmable soft-start. The module also features hiccup-mode overload protection and a thermal shutdown function.
The MAXM17572 is available in a low-profile, compact, 12-pin 3.5 mm x 3.5 mm x 2.3 mm uSLIC package. Simulation models are available.
The MAXM17572EVKIT# 5 V output evaluation kit (EV kit) provides a proven design to evaluate the MAXM17572 high-voltage, high-efficiency, synchronous step-down DC-DC power module. The EV kit is programmed for 5 V output and delivers load currents up to 1 A. The programmed switching frequency is 900 kHz for optimum efficiency and component size. The EV kit features an adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization. The MAXM17572 module data sheet provides a complete description, features, benefits, and parameters of the part that should be read in conjunction with this EV kit data sheet before operating the EV kit.
- Easy to use
- Wide 4.5 V to 60 input
- Adjustable 0.9 V to 12 V output
- ±1.2% feedback accuracy
- Up to 1 A output current
- Internally control loop compensated
- All ceramic capacitors
- Robust operation
- Overtemperature protection
- Hiccup overcurrent protection
- High industrial ambient operating temperature range (-40°C to +125°C)/junction temperature range (-40°C to +150°C)
- Flexible design
- PWM mode of operation
- Adjustable frequency with external frequency synchronization (400 kHz to 2.2 MHz)
- Programmable soft-start
- Open-drain power good output (RESET pin)
- Programmable EN/UVLO threshold
- Auxiliary bootstrap supply (EXTVCC) for improved efficiency
- Rugged
- Complies with CISPR32 (EN55032) Class B conducted and radiated emissions
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAXM17572EVKIT# | EVAL BOARD FOR MAXM17572 | 3 - Immediate 18 - Factory Stock | $273.40 | Vis detaljer |
ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAXM17572AMC+ | 4.5V-60V 1.2 A STEP-DOWN MOD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MAXM17572AMC+T | 4.5V TO 60V, 1.2 A HIGH EFFICIEN | 2412 - Immediate 27500 - Factory Stock | $66.55 | Vis detaljer |