MAX31331/MAX31334 Ultra-Low-Power Real-Time Clocks (RTC)
Analog Devices' MAX31331 and MAX31334 ultra-low-power RTCs extend battery life
ADI's MAX31331 and MAX31334 ultra-low-power RTCs are devices that consume ultra-low-power time-keeping current, extending battery life. They support a wide range of crystals with any capacitive loading (CL) spec, which broadens the pool of usable crystals for this device. This device is accessed through an I2C serial interface.
The MAX31331SHLD# and MAX31334SHLD# shield evaluation kits (EV kits) are fully assembled and tested PCBs to evaluate the MAX31331 and MAX31334 ultra-low power, low-cost, RTCs. The shields operate from a single supply (either from USB or an external power supply), and the onboard crystal provides a 32.768 kHz clock signal. The devices are accessed through an I2C serial interface provided by a MAX32625PICO board connected to a PC by a USB port.
- Ultra-low-power time-keeping current extends battery life and backup run time
- Integration with power switch increases system battery lifetime in duty-cycled applications
- Highly flexible with a wide range of external crystals supported with no external loading required
- Medical
- Wearables
- Portable instruments
- Telematics
- Industrial
- IoT
ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX31331EWC+T | IC RTC CLK/CALENDAR I2C 12WLP | 0 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | MAX31334EWC+T | IC RTC CLK/CALENDAR I2C 12WLP | 2352 - Immediate | $22.44 | Vis detaljer |
Evalution Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX31331SHLD# | SHIELD EVKIT FOR ULTRA-LOW POWER | 1 - Immediate 3 - Factory Stock | $1,073.30 | Vis detaljer |
![]() | ![]() | MAX31334SHLD# | EVKIT FOR MAX31334 RTC | 2 - Immediate 38 - Factory Stock | $1,076.47 | Vis detaljer |
![]() | ![]() | MAX32625PICO# | MAX32625 EVAL BRD | 309 - Immediate 570 - Factory Stock | $105.81 | Vis detaljer |