MAX25169 150 mA Backlight Driver

Analog Devices' MAX25169 has remote temperature sensing with programmable warning and shutdown thresholds

Image of Analog Devices' MAX25169 150 mA Backlight DriverADI's MAX25169 is a highly integrated TFT power supply and LED backlight driver IC for automotive TFT-LCD applications. This IC integrates one boost converter, one inverting buck-boost converter, two gate-driver supplies, and a boost/SEPIC controller that can power one to six strings of LEDs in the display backlight. It is available in a 7 mm x 7 mm, 48-pin TQFN package with an exposed pad and operates over the -40°C to +125°C ambient temperature range. The MAX25169 evaluation kit (EV kit) demonstrates the MAX25069/MAX25169 IC. The EV kit can be configured to operate in a stand-alone or I2C mode.

The TFT-LCD power section of the EV kit operates from a 2.65 VDC to 5.5 VDC supply voltage. The BOOST regulator (HVINP) is configured in bipolar mode from 4.9 V to 10.5 V or in unipolar mode from 11.7 V to 18 V output that provides up to 300 mA. The inverting regulator (NAVDD) generates a negative output that tracks the voltage of the boost converter and provides up to 200 mA. The gate-driver power supplies consist of regulated charge pumps that generate in bipolar mode from 8.4 V to 21 V or in unipolar mode from 12.6 V to 31.5 V (VGON) and (VGOFF) from -4 V to -18 V. They can deliver up to 15 mA each, depending on the AVDD setting.

The HB LED driver section demonstrates a step-up DC/DC pre-regulator followed by six channels of linear current sinks. The step-up pre-regulator switches at 2.2 MHz or 400 kHz and operates as a current-mode controlled regulator capable of providing up to 900 mA for the current sinks. Each LED channel can operate up to 36 V and provides up to 150 mA.

The LED driver portion of the EV kit operates from a DC supply voltage of 3 V up to the high-brightness (HB) LED string-forward voltage. The EV kit also demonstrates the IC’s other features, such as adjustable output voltage, extensive diagnostics to fulfill ASIL-B safety level, thermal shutdown, phase-shifted pulse-width modulation (PWM) dimming, and more.

Dimming can be performed externally using a PWM signal applied to the DIM pad or internally by programming the desired dimming frequency and individual duty cycle through I2C. The hybrid dimming feature can be enabled through a register bit to reduce EMI.

The MAX25169EVKIT# EV kit provides an I2C interface that can operate in conjunction with the PICO Board MAX32625 or a third party I2C primary devices such as a general-purpose microcontroller. It also includes Windows®-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC.

Features
  • 4-output TFT-LCD bias power
    • 2.65 V to 5.5 V input for the TFT-LCD section
    • Integrated 420 kHz or 2.1 MHz boost and buckboost converters
    • Positive and negative 15 mA gate voltage regulators with adjustable output voltage (tripler/inverting doubler)
    • Flexible sequencing
    • Undervoltage detection on all outputs
    • Low-quiescent-current standby mode
  • 6-channel, 36 V LED backlight driver
    • NGATE control for external nMOSFET series switch
    • Programmable nMOSFET current limit
    • Up to 150 mA current per channel
    • 4.5 V to 36 V input voltage range, 3 V operation after startup
    • Integrated boost/SEPIC controller (400 kHz to 2.2 MHz with synchronization)
    • Dimming ratio 16,667:1 at 200 Hz
    • Adaptive voltage optimization to reduce power dissipation in LED current sinks
    • Open-string, shorted-LED, and short-to-GND diagnostics
  • Low EMI
    • Phase-shift dimming of LED strings
    • Spread spectrum on LED driver and TFT outputs
    • Selectable switching frequency
  • I2C interface for control and diagnostics
    • Fault indication through the FLTB pin and I2C
    • Nonvolatile configuration memory
  • Overload and thermal protection
  • ASIL B compliant
  • -40°C to +125°C ambient temperature operation
  • 7 mm x 7 mm, 48-pin TQFN package with exposed pad
  • AEC-Q100 Grade 1
Applications
  • High availability server backplane systems
  • 12 V/24 V/48 V/54 V distributed power systems
  • Industrial

MAX25169 150 mA Backlight Driver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
6-CHANNEL 150MA BACKLIGHT DRIVERMAX25069ATM/V+6-CHANNEL 150MA BACKLIGHT DRIVER445 - Immediate
3640 - Factory Stock
$81.91Vis detaljer
IC LED DVR CONT 150MA 48TQFNMAX25169ATM/V+IC LED DVR CONT 150MA 48TQFN80 - Immediate
15600 - Factory Stock
$81.91Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR MAX25169MAX25169EVKIT#EVAL BOARD FOR MAX251690 - Immediate
6 - Factory Stock
$911.25Vis detaljer
Published: 2023-04-28