MAX18000/MAX18002 Input Boost Converters

Analog Devices' MAX18000 and MAX18002 500 mV to 5.5 V input boost converters with short-circuit protection and true shutdown

Image of Analog Devices'  MAX18000/MAX18002 Input Boost ConvertersADI's MAX18000 is a nanoPower boost converter with an input voltage range of 0.5 V to 5.5 V (VOUT > VIN + 0.2 V) and a switching current limit of 3.6 A. It features an ultralow quiescent current of 512 nA, making it ideal for battery-powered applications requiring a long standby time. The IC operates in nanoPower mode at low loads and transitions into skip mode and continuous conduction mode (CCM) of operation at higher load currents to ensure high efficiency over a wide current range.

The MAX18002 is an ultrasonic, high-performance boost converter with an input voltage range of 0.5 V to 5.5 V and a switching current limit of 3.6 A. The IC operates in ultrasonic mode (USM) (FSW at 29 kHz typ) at low loads and transitions into skip mode and CCM of operation at higher load currents. The MAX18002 can operate in pass-through mode when the input voltage is higher than the output voltage.

The output voltage can be varied between 2.5 V and 5.5 V using a single RSEL resistor.

The IC features a True Shutdown™ mode, which disconnects VIN and VOUT when the EN pin is pulled low. It also features short-circuit protection circuitry that limits the current to 700 mA when VOUT < 0.5 V and automatically restarts the part when the fault is removed. The thermal-shutdown protection disables the part when the junction temperature crosses +165°C (typ).

The MAX18002 evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX18002 series of boost converters. The MAX18002 series has an input range of 0.5 V to 5.5 V, with a switch current limit of 3.6A and output voltage adjustable between 2.5 V and 5.5 V (USM and nanopower mode disabled for VOUT > 5 V).

The EV kit can be ordered with MAX18000AWT+ (nanopower version) and MAX18002AWT+ (USM version). It is equipped with test points and jumpers for testing most of the device's functionality. There are probing holes on critical nodes (OUT and LX) for precise measurements.

Features
  • 0.5 V to 5.5 V input voltage (VOUT > VIN + 0.2 V)
  • 2.5 V to 5.5 V (in 100 mV steps) output voltage
  • 1.8 V minimum start-up voltage
  • 512 nA IQ supply current into the output
  • True-shutdown mode
    • 7 nA shutdown current
    • Output disconnects from input with no forward or reverse current
  • 3.6 A cycle-by-cycle inductor current limit
  • Output short-circuit protection
  • Thermal-shutdown protection
  • 95% peak efficiency with 90% or higher efficiency for load > 20 μA
  • 1.07 mm x 1.57 mm, 0.5 mm pitch 6-bump WLP
  • -40°C to +125°C operating temperature range 
Applications
  • Wearable applications
  • IoT applications
  • Battery-powered applications
  • Portable devices
  • Metering applications

ICs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG BOOST ADJ 6WLPMAX18000AWT+IC REG BOOST ADJ 6WLP0 - ImmediateSee Page for PricingVis detaljer
IC REG BOOST ADJ 6WLPMAX18000AWT+TIC REG BOOST ADJ 6WLP1036 - Immediate$21.09Vis detaljer
IC REG BOOST PROG 6WLPMAX18002AWT+IC REG BOOST PROG 6WLP0 - ImmediateSee Page for PricingVis detaljer
IC REG BOOST PROG 6WLPMAX18002AWT+TIC REG BOOST PROG 6WLP0 - ImmediateSee Page for PricingVis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR MAX18002MAX18002WEVKIT#EVAL BOARD FOR MAX180022 - Immediate
9 - Factory Stock
$507.46Vis detaljer
Published: 2023-07-14