LT3023/LT3027 Micropower Regulators
Analog Devices' LT3023 and LT3027 dual 100 mA, low dropout, low noise, micropower regulators are designed for battery-powered systems
Analog Devices' LT3023 and LT3027 are dual, micropower, low noise, low dropout regulators. With an external 0.01 µF bypass capacitor, output noise drops to 20 µVRMS over a 10 Hz to 100 kHz bandwidth. Designed for use in battery-powered systems, the low 20 µA/25 µA quiescent current per channel makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1 µA. Shutdown control is independent for each channel, allowing for flexibility in power management. The device is capable of operating over an input voltage from 1.8 V to 20 V and can supply 100 mA of output current from each channel with a dropout voltage of 300 mV. Quiescent current is well controlled in dropout.
The LT3023 and LT3027 regulators are stable with output capacitors as low as 1 µF. Small ceramic capacitors can be used without the series resistance required by other regulators.
Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting, and reverse current protection. The device is available as an adjustable device with a 1.22 V reference voltage. The LT3023 and LT3027 regulators are available in the thermally enhanced 10-lead MSOP and DFN packages.
- Low noise: 20 µVRMS (10 Hz to 100 kHz)
- Low quiescent current:
- LT3027: 25 µA/channel
- LT3023: 20 µA/channel
- LT3027 features independent inputs and tracking/sequencing capability
- Wide input voltage range: 1.8 V to 20 V
- Output current: 100 mA/channel
- Very low shutdown current: <0.1 µA
- Low dropout voltage: 300 mV at 100 mA
- Adjustable output from 1.22 V to 20 V
- Stable with 1 µF output capacitor
- Stable with aluminum, tantalum, or ceramic capacitors
- Reverse battery protected
- No protection diodes needed
- Overcurrent and overtemperature protected
- Tracking/sequencing capability
- Thermally enhanced 10-lead MSOP and DFN packages
- Cellular phones
- Pagers
- Battery-powered systems
- Frequency synthesizers
- Wireless modems
- Tracking/sequencing power supplies
ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3023EMSE#TRPBF | IC REG LINEAR POS ADJ 10MSOP-EP | 1864 - Immediate | $39.23 | Vis detaljer |
![]() | ![]() | LT3023EMSE#PBF | IC REG LINEAR POS ADJ 10MSOP-EP | 233 - Immediate | $39.23 | Vis detaljer |
![]() | ![]() | LT3023IDD#TRPBF | IC REG LIN POS ADJ 100MA 10DFN | 9447 - Immediate | $44.87 | Vis detaljer |
![]() | ![]() | LT3023EDD#PBF | IC REG LIN POS ADJ 100MA 10DFN | 118 - Immediate | $42.05 | Vis detaljer |
![]() | ![]() | LT3023EDD#TRPBF | IC REG LIN POS ADJ 100MA 10DFN | 3165 - Immediate | $42.05 | Vis detaljer |
![]() | ![]() | LT3023IDD#PBF | IC REG LIN POS ADJ 100MA 10DFN | 334 - Immediate | $44.87 | Vis detaljer |
![]() | ![]() | LT3023IMSE#PBF | IC REG LINEAR POS ADJ 10MSOP-EP | 208 - Immediate | $42.37 | Vis detaljer |
![]() | ![]() | LT3027IDD#PBF | IC REG LIN POS ADJ 100MA 10DFN | 4031 - Immediate | $49.81 | Vis detaljer |
![]() | ![]() | LT3027EDD#PBF | IC REG LIN POS ADJ 100MA 10DFN | 316 - Immediate | $43.20 | Vis detaljer |
![]() | ![]() | LT3027EMSE#PBF | IC REG LINEAR POS ADJ 10MSOP-EP | 603 - Immediate | $40.06 | Vis detaljer |
![]() | ![]() | LT3027IMSE#PBF | IC REG LINEAR POS ADJ 10MSOP-EP | 120 - Immediate | $48.14 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC811A | EVAL BOARD FOR LT3027 | 0 - Immediate | $856.38 | Vis detaljer |
![]() | ![]() | DC704A | EVAL BOARD FOR LT3023 | 0 - Immediate | $533.63 | Vis detaljer |
Reference Design
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-CN0560-FMCZ | HIGH PRECISION MEASUREMENT SIGNA | 9 - Immediate | $2,659.83 | Vis detaljer |