EVAL-CN0398-ARDZ + EVAL-ADICUP360 = Soil Moisture and pH Measurement System

Analog Devices' Circuits from the Lab® CN-0398 featuring AD7124, ADA4661, ADP7118, and ADR3433 ICs

Image of Analog Devices's EVAL-CN0398-ARDZADI's Circuits from the Lab circuit note CN-0398 features the evaluation board EVAL-CN0398-ARDZ to be used with the Arduino-compatible platform EVAL-ADICUP360. The EVAL-ADICUP is an ARM® Cortex®-M3 board Arduino-compatible solution that offers a lot of flexibility with the different shields available.

The CN-0398 is a complete soil moisture and pH measurement system and features temperature compensation. It features the AD7124, an 8-channel, 24-bit Σ-Δ ADC with PGA and reference as well as the ADA4661, an 18 V precision 4 MHz, CMOS rail-to-rail input/output operational amplifier (OP AMP). There is also the ADP7118 which is a 20 V 200 mA CMOS low drop out (LDO) linear regulator and finally the ADR3433, which is a high accuracy voltage reference.

CN-0398 was designed to be used with capacitive soil moisture sensor that can handle corrosive environments that have high water salinity. This low power system uses an extremely low 1.95 mA of current. CN-0398 is ideal for battery, handheld, and test for agriculture applications.

Features
  • Arduino compatible
  • Moisture, PH sensor
  • Devices used: AD7124, ADA4661, ADP7118, and ADR3433
Applications
   
  • Agriculture
  • Soil moisture
  • pH measurement and temperature compensation
 
  • Handheld
  • Battery
  • Test and measurement

Eval Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR AD7124-8EVAL-AD7124-8SDZEVAL BOARD FOR AD7124-80 - Immediate$403.92Vis detaljer
EVAL BOARD THERMOCOUPLE SYSTEMEVAL-CN0391-ARDZEVAL BOARD THERMOCOUPLE SYSTEM2 - Immediate$533.89Vis detaljer
EVAL BOARD LIGHT RECOGNITIONEVAL-CN0397-ARDZEVAL BOARD LIGHT RECOGNITION0 - Immediate$577.26Vis detaljer
EVAL BOARD FOR ADP7118ADP7118RD-EVALZEVAL BOARD FOR ADP71180 - Immediate$447.10Vis detaljer
EVAL BOARD FOR ADP7118ADP7118CP-EVALZEVAL BOARD FOR ADP71181 - Immediate$447.10Vis detaljer
EVAL BOARD FOR ADP7118ADP7118UJ-EVALZEVAL BOARD FOR ADP71180 - Immediate$447.10Vis detaljer
Published: 2017-10-18