CN0554 Mixed-Signal Analog Input/Output (I/O) Module
Analog Devices' EVAL-CN0554-RPIZ is a flexible, general-purpose multichannel mixed-signal analog I/O module
Operating at the boundary of the digital and analog domains, ADI's CN0554 solution provides a flexible, multichannel mixed-signal analog I/O system for precision applications. The circuit is designed to mount directly on top of a Raspberry Pi to operate locally or controlled remotely via a wired or wireless network connection.
Features
- 8-psuedo differential inputs or 16-single-ended inputs
- Multichannel I/O capabilities allow scaling for applications with multiple sensors and actuators
- Independent programmable I/O ranges allow for wide range of I/Os to be used on a single board
- Selectable input voltage range up to ±13 V
- 16 single-ended outputs
- Up to ±15 V outputs
- All power rails derived from the Raspberry Pi
- Industrial automation
- Instrumentation and measurement
- General purpose
CN0554 Mixed-Signal Analog Input/Output (I/O) Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | EVAL-CN0554-RPIZ | MIXED SIGNAL RASPBERRY PI HAT | 4 - Immediate | $1,008.22 | Vis detaljer |