ADXL345, 3-Axis Digital Accelerometer with 13-Bit Resolution

Analog Devices’ small, thin, and low power ADXL345 accelerometer is ideal for mobile device applications

Image of Analog Devices' ADXL345 3-Axis Digital AccelerometerADI's ADXL345 is a 3-axis accelerometer with high-resolution (13-bit) measurement at up to ±16 g. Digital output data is formatted as 16-bit twos complement and is accessible through either an SPI (3- or 4-wire) or I2C digital interface.

The ADXL345 is well suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (4 mg/LSB) enables measurement of inclination changes less than 1.0°.

Several special sensing functions are provided. Activity and inactivity sensing detect the presence or lack of motion and if the acceleration on any axis exceeds a user-set level. Tap sensing detects single and double taps. Free-fall sensing detects if the device is falling. These functions can be mapped to one of two interrupt output pins. An integrated, patent pending, 32-level first in, first out (FIFO) buffer can be used to store data to minimize host processor intervention.

Low power modes enable intelligent motion-based power management with threshold sensing and active acceleration measurement at extremely low power dissipation. The ADXL345 is supplied in a small, thin, 3 mm × 5 mm × 1 mm, 14-lead, plastic package.

Features and Benefits
  • Ultra-low power: as low as 23 μA in measurement mode and 0.1 μA in standby mode at VS = 2.5 V (typical)
  • Power consumption scales automatically with bandwidth
  • User-selectable resolution
    • Fixed 10-bit resolution
    • Full resolution, where resolution increases with g range, up to 13-bit resolution at ±16 g (maintaining 4 mg/LSB scale factor in all g ranges)
Applications
  • Handsets
  • Medical instrumentation
  • Gaming and pointing devices
  • Industrial instrumentation
  • Personal navigation devices
  • Hard disk drive (HDD) protection

ADXL35 Evaluation Board

BilledeManufacturer Part NumberBeskrivelseInterfaceSpænding - ForsyningEmbeddedTilgængeligt antal PrisVis detaljer
BOARD EVAL FOR ADXL345EVAL-ADXL345Z-DBBOARD EVAL FOR ADXL345I2C, Seriel, SPI2V – 3,6VNo1 - Immediate$579.79Vis detaljer
Published: 2017-01-19