ADuM4135/ADuM4136 Single and Dual IGBT Gate Drivers

Analog Devices offers its ADuM4135/ADuM4136, high-voltage, insulated gate bipolar transistor gate drivers featuring iCoupler® technology

Image of Analog's ADuM4135 Miller ClampADI's ADuM4135 and ADuM4136 are single-channel gate drivers specifically optimized for driving insulated gate bipolar transistors (IGBTs). Its iCoupler technology provides isolation between the input signal and the output gate drive.

The ADuM4135 includes a Miller clamp in order to provide robust IGBT turn-off with a single rail supply once the gate voltage drops below 2 V. Operation with unipolar or bipolar secondary supplies is possible with or without the Miller clamp operation.

Integrated into the ADuM4135 and ADuM4136 are desaturation detection circuits that provide protection against high-voltage, short-circuit IGBT operation. The desaturation protection contains noise-reducing features such as a 300 ns (ADuM4135) and 314 ns (ADuM4136) masking time after a switching event to mask voltage spikes due to initial turn-on. An internal 500 µA (ADuM4135) and 537 µA (ADuM4136) current source allows for a low part count, but the internal blanking switch allows for the addition of an external current source in case more noise immunity is desired.

Features
  • 4 A peak drive output capability
  • Output power device resistance is <1 Ω
  • Desaturation protection
    • Isolated desaturation fault reporting
    • Soft shutdown on fault
  • Miller clamp output with gate sense input (ADuM4135)
  • Isolated fault and ready functions
  • Low propagation delay (55 ns typ.)
  • Minimum pulse width: 50 ns
  • Operating temperature range: -40ºC to +125ºC
  • Output voltage range to 35 V
  • Input voltage range from 2.5 V to 6 V
  • Output and input under-voltage lockout (UVLO)
  • Creepage distance: >7.8 mm (min.)
  • 100 kV/µs common-mode
  • 16-SOIC
Applications
  • MOSFET/IGBT gate drivers
  • Photovoltaic (PV) inverters
  • Power supplies
  • Motor drivers

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseFunktionUdnyttet IC/delPrimære egenskaberTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR ADUM4135EVAL-ADUM4135EBZEVAL BOARD FOR ADUM4135Digital isolatorADuM41351-kanal (enkel)0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR ADUM4136EVAL-ADUM4136EBZEVAL BOARD FOR ADUM4136GatedriverADuM4136Isoleret1 - Immediate$481.46Vis detaljer
EVAL BOARD FOR AD7403 ADUM4135EV-MCS-ISOINVEP-ZEVAL BOARD FOR AD7403 ADUM4135Motorcontroller/-driverAD7403, ADuM4135Isoleret0 - Immediate$12,086.63Vis detaljer

ADUM4135/ADUM4136 Single and Dual IGBT Gate Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DGTL ISO 5KV 1CH GATE DVR 16SOICADUM4135BRWZDGTL ISO 5KV 1CH GATE DVR 16SOIC4139 - Immediate$55.64Vis detaljer
DGTL ISO 5KV 1CH GATE DVR 16SOICADUM4136BRWZDGTL ISO 5KV 1CH GATE DVR 16SOIC187 - Immediate$55.64Vis detaljer
DGTL ISO 5KV 1CH GATE DVR 16SOICADUM4135BRWZ-RLDGTL ISO 5KV 1CH GATE DVR 16SOIC607 - Immediate$55.64Vis detaljer
DGTL ISO 5KV 1CH GATE DVR 16SOICADUM4136BRWZ-RLDGTL ISO 5KV 1CH GATE DVR 16SOIC174 - Immediate$55.64Vis detaljer
Published: 2016-02-04