ADuCM320/ADuCM322 ARM® Cortex®-M3 Analog Microcontrollers (MCUs)

Analog Devices offers its ADuCM320/ADuCM322 precision MCUs with an analog-to-digital converter (ADC) for optical networking

Image of Analog Devices' ADuCM320/ADuCM322 ARM® Cortex™-M3 Analog Microcontrollers (MCU)ADI’s ADuCM320/ADuCM322 are fully integrated MCUs that incorporate high performance analog peripherals together with digital peripherals controlled by an 80 MHz ARM Cortex-M3 processor and integral Flash for code and data processing. These devices have either a 12-bit or 14-bit ADC that provides 1 MSPS data acquisition on up to 16 input pins that can be programmed for single-ended or differential operation. The voltage at the IDAC output pins can also be measured by the ADC, which is useful for controlling the power consumption of the current DACs.

The ADuCM320/ADuCM322 integrate a range of on-chip peripherals that can be configured under software control, as required. These peripherals include one UART, two I2C and two serial peripheral interface (SPI) serial input/output communication controllers, general purpose input/output (GPIO), 32-element programmable logic array, three general-purpose timers plus a wake-up timer, and system watchdog timer. A 16-bit pulse width modulation (PWM) with seven output channels is also provided. These devices come in a 96-CSPBGA package with an operating temperature from -40°C to either 85°C or 125°C.

Features
  • Core processor: ARM Cortex-M3
  • Core size: 32-bit reduced instruction set computer (RISC) architecture
  • Speed/clocking options: 80 MHz phase lock loop (PLL) with programmable divider
  • Connectivity: I2C, SPI, UART/USART
  • Peripherals: DMA, POR, PWM, WDT
  • Number of I/O: 40
  • Analog input/output
  • Multichannel, 12-bit, 14-bit, 1 MSPS analog-to-digital converter (ADC)
  • Up to 16 ADC input channels

Applications

  • Optical networking
  • Eight 12-bit VDACs
  • Four 12-bit IDACs
  • Voltage comparator program memory size: 245 KB (128 K x 8 x 2)
  • Program memory type: Flash
  • Ram size: 32 K x 8
  • Voltage supply: 2.9 V to 3.6 V
  • Data converters: A/D 16x14b, D/A 12x12b
  • Oscillator type: internal/external
  • Operating temperature: -40°C to either 85°C or 125°C
  • Package/case: 96-TFBGA, 96-CSPBGA

Evaluation Boards and Development Kits

BilledeManufacturer Part NumberBeskrivelseinterconnect-systemBemærkningTilgængeligt antal PrisVis detaljer
QUICKSTART PLUS ADUCM320 EVAL BDEV-ADUCM320QSPZQUICKSTART PLUS ADUCM320 EVAL BD--0 - Immediate$1,406.21Vis detaljer
QUICKSTART PLUS ADUCM320I EVALEVAL-ADUCM320IQSPZQUICKSTART PLUS ADUCM320I EVAL--1 - Immediate$1,406.21Vis detaljer

ADuCM320/ADuCM322 ARM Cortex-M3 Analog Microcontrollers (MCUs)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 32BIT 256KB FLSH 96CSPBGAADUCM320BBCZIIC MCU 32BIT 256KB FLSH 96CSPBGA63 - Immediate$213.28Vis detaljer
IC MCU 32BIT 256KB FLSH 96CSPBGAADUCM320BBCZ-RLIC MCU 32BIT 256KB FLSH 96CSPBGA2492 - Immediate$205.04Vis detaljer
IC MCU 32BIT 256KB FLSH 96CSPBGAADUCM320BBCZIC MCU 32BIT 256KB FLSH 96CSPBGA55 - Immediate$213.28Vis detaljer
IC MCU 32BIT 256KB FLSH 96CSPBGAADUCM322BBCZIC MCU 32BIT 256KB FLSH 96CSPBGA4 - Immediate$153.11Vis detaljer
IC MCU 32BIT 256KB FLSH 96CSPBGAADUCM322BBCZIIC MCU 32BIT 256KB FLSH 96CSPBGA19 - Immediate$139.86Vis detaljer
IC MCU 32BIT 256KB FLSH 96CSPBGAADUCM322BBCZI-RLIC MCU 32BIT 256KB FLSH 96CSPBGA4900 - Immediate$147.21Vis detaljer
IC MCU 32BIT 256KB FLSH 96CSPBGAADUCM322BBCZ-RLIC MCU 32BIT 256KB FLSH 96CSPBGA0 - Immediate$97.05Vis detaljer
IC MCU 32BIT 256KB FLSH 96CSPBGAADUCM320BBCZI-RLIC MCU 32BIT 256KB FLSH 96CSPBGA2480 - Immediate$205.04Vis detaljer
Published: 2017-02-03