ADSP-SC58x and ADSP-2158x Dual Core SHARC® Digital Signal Processors (DSP)

Analog Devices offers its ADSP-SC58x and ADSP-2158x SHARC DSP with SRAM for automotive audio applications

Image of Analog Devices' ADSP-SC58x and ADSP-2158x Dual Core SHARC Digital Signal Processors (DSP)ADI presents the ADSPSC58X and ADSP-2158X family of dual core 450 MHz SHARC DSP with and without single ARM® Cortex®-A5 processors. Each part comes with SHARC SRAM with up to 640 kB. Ideal applications include automotive and industrial audio, smart energy metering and control, and multi-axis motor control. These processors are part of the high-performance, power-efficient, real-time series that delivers greater than 21 giga-floating-point operations per second using one enhanced SHARC+® core and advanced DSP accelerators (FFT, FIR, IIR). The ADSP-SC58x and ADSP-2158x series consume less than 2 W, making the processor line-up more than five times more power efficient than previous SHARC products.

Features
  • Dual enhanced SHARC+ high performance floating-point cores at 450 MHz
  • ARM core at 300 MHz and 450 MHz
  • SHARC cores: 2
  • SHARC SRAM up to 640 kB
  • On chip memory protection
  • Advanced security with cryptographic accelerators and OTP memory
  • GPIO 80 to 102
  • Development tools
    • USB 2.0HS and PHY up to 2
    • CrossCore embedded studio (CCES)
    • Micrium 
  • 349 and 529 CSPBGA packages
  • Three temperature ranges
    • 0°C to +70°C
    • -40°C to +85°C
    • -40°C to +95°C

Applications

  • Automotive
  • Smart energy metering and control
  • Multi-axis motor control
  • Consumer and professional audio

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EZ-BOARD ADSP-SC584 EVAL BRDADZS-SC584-EZBRDEZ-BOARD ADSP-SC584 EVAL BRD0 - Immediate$2,985.89Vis detaljer
EZ-KIT LITE ADSP-SC584 EVAL BRDADZS-SC584-EZLITEEZ-KIT LITE ADSP-SC584 EVAL BRD0 - ImmediateSee Page for PricingVis detaljer
EZ-BOARD ADSP-SC589 EVAL BRDADZS-SC589-EZBRDEZ-BOARD ADSP-SC589 EVAL BRD0 - Immediate$2,888.95Vis detaljer
EZ-KIT LITE ADSP-SC589 EVAL BRDADZS-SC589-EZLITEEZ-KIT LITE ADSP-SC589 EVAL BRD0 - Immediate$4,206.84Vis detaljer

ADSP-SC58x Dual Core SHARC DSP

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ARM, 1XSHARC, DDR, LPC PACKAGEADSP-SC582CBCZ-4AARM, 1XSHARC, DDR, LPC PACKAGE0 - Immediate$283.49Vis detaljer
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583CBCZ-4AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$339.09Vis detaljer
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584CBCZ-4AARM, 2XSHARC, DDR, LPC PACKAGE12 - Immediate$468.02Vis detaljer
ARM, 2XSHARC, DUAL DDR, HPC PACKADSP-SC587BBCZ-4BARM, 2XSHARC, DUAL DDR, HPC PACK33 - Immediate$500.04Vis detaljer
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584KBCZ-4AARM, 2XSHARC, DDR, LPC PACKAGE19 - Immediate$403.29Vis detaljer
ARM, 2XSHARC, DUAL DDR, HPC PACKADSP-SC587KBCZ-4BARM, 2XSHARC, DUAL DDR, HPC PACK55 - Immediate$458.26Vis detaljer
ARM, 2XSHARC, DUAL DDR, PCIE, HPADSP-SC589KBCZ-4BARM, 2XSHARC, DUAL DDR, PCIE, HP29 - Immediate$500.04Vis detaljer
ARM, 1XSHARC, DDR, LPC PACKAGEADSP-SC582KBCZ-4AARM, 1XSHARC, DDR, LPC PACKAGE19 - Immediate$325.24Vis detaljer
ARM, 1XSHARC, DDR, LPC PACKAGEADSP-SC582BBCZ-4AARM, 1XSHARC, DDR, LPC PACKAGE11 - Immediate$263.68Vis detaljer
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584KBCZ-3AARM, 2XSHARC, DDR, LPC PACKAGE0 - Immediate$277.21Vis detaljer
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583KBCZ-4AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$289.31Vis detaljer
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584BBCZ-3AARM, 2XSHARC, DDR, LPC PACKAGE0 - Immediate$304.22Vis detaljer
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583CBCZ-3AARM, 2X 3MB SHARC, SINGLE DDR, L14 - Immediate$306.86Vis detaljer
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584CBCZ-3AARM, 2XSHARC, DDR, LPC PACKAGE0 - Immediate$324.84Vis detaljer
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584BBCZ-4AARM, 2XSHARC, DDR, LPC PACKAGE13 - Immediate$439.81Vis detaljer
ARM, 2XSHARC, DUAL DDR, PCIE, HPADSP-SC589BBCZ-4BARM, 2XSHARC, DUAL DDR, PCIE, HP117 - Immediate$545.68Vis detaljer
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583KBCZ-3AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$263.79Vis detaljer
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583BBCZ-3AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$289.31Vis detaljer
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583BBCZ-4AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$317.52Vis detaljer

ADSP-2158x Dual Core SHARC DSP

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2XSHARC DUALDDR,HPCPADSP-21584KBCZ-4A2XSHARC DUALDDR,HPCP22 - Immediate$347.56Vis detaljer
2X 3MB SHARC ,SINGLE DDR,LPC PKGADSP-21583CBCZ-4A2X 3MB SHARC ,SINGLE DDR,LPC PKG0 - Immediate$326.64Vis detaljer
2XSHARC DUALDDR,HPCPADSP-21587KBCZ-4B2XSHARC DUALDDR,HPCP19 - Immediate$394.98Vis detaljer
2XSHARC DUALDDR,HPCPADSP-21584CBCZ-4A2XSHARC DUALDDR,HPCP0 - Immediate$350.17Vis detaljer
2X 3MB SHARC ,SINGLE DDR,LPC PKGADSP-21583KBCZ-4A2X 3MB SHARC ,SINGLE DDR,LPC PKG0 - Immediate$277.48Vis detaljer
2X 3MB SHARC SINGLE DDR,LPC PKGADSP-21583BBCZ-4A2X 3MB SHARC SINGLE DDR,LPC PKG0 - Immediate$305.57Vis detaljer
2XSHARC DUALDDR,HPCPADSP-21584BBCZ-4A2XSHARC DUALDDR,HPCP23 - Immediate$379.07Vis detaljer
Published: 2017-01-20