ADL5565 Differential Amplifier

Analog Devices' ADL5565 high performance differential amplifier is optimized for RF and IF applications

Image of Analog Devices' ADL5565 Differential AmplifierADI's ADL5565 is a high performance differential amplifier optimized for RF and IF applications. The amplifier offers low noise of 1.5 nV/√Hz and excellent distortion performance over a wide frequency range, making it an ideal driver for high speed 8-bit to 16-bit analog-to-digital converters (ADCs). The ADL5565 provides three gain levels of 6 dB, 12 dB, and 15.5 dB through a pin-strappable configuration. For the single-ended input configuration, the gains are reduced to 5.3 dB, 10.3 dB, and 13 dB. Using two external series resistors expands the gain flexibility of the amplifier and allows for any gain selection from 0 dB to 15.5 dB for a differential input and 0 dB to 13 dB for a single-ended input.

Features
  • Low noise input stage: NF = 8.7 dB at 15.5 dB gain
  • Pin-strappable gain adjust: 6 dB, 12 dB, and 15.5 dB
  • Gain range from 0 dB to 15.5 dB using two external resistors
  • 3 dB bandwidth of 6 GHz (AV = 6 dB)
  • Differential or single-ended input to differential output 
  • IMD3 of −113 dBc at 100 MHz center
  • Slew rate: 11 V/ns
  • Fast settling and overdrive recovery of 2 ns

ADL5565

BilledeManufacturer Part NumberBeskrivelseMonteringstypePakke/husTilgængeligt antal Pris
IC OPAMP RF/IF DIFF 1CIR 16LFCSPADL5565ACPZ-R7IC OPAMP RF/IF DIFF 1CIR 16LFCSPOverflademontering16-WFQFN eksponeret overflade, CSP0 - Immediate$79.87Vis detaljer
Published: 2013-07-02