ADG520x/ADG54xx Switches and Multiplexers
Analog Devices' high voltage, latch-up proof 4-/8-channel multiplexers and quad SPST switches
ADI's ADG5412 and ADG5413 contain four independent single-pole/single-throw (SPST) switches. The ADG5412 switches turn on with Logic 1. The ADG5413 has two switches with digital control logic similar to that of the ADG5412; however, the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG5412 and ADG5413 do not have a VL pin. The digital inputs are compatible with 3 V logic inputs over the full operating supply range.
The ADG5408 and ADG5409 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG5408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG5409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1.
An EN input on both devices enables or disables the device. When EN is disabled, all channels are switched off. The on-resistance profile is very flat over the full analog input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching.
| Applications | |
|
|
Boards and Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADG5208FEBZ | EVAL BOARD FOR ADG5208F | 1 - Immediate | $544.54 | Vis detaljer |
![]() | ![]() | EVAL-CN0385-FMCZ | EVAL BOARD FOR AD4003 | 1 - Immediate | $1,750.41 | Vis detaljer |
![]() | ![]() | EVAL-ADG5209FEBZ | EVAL BOARD FOR ADG5209F | 1 - Immediate | $544.54 | Vis detaljer |
![]() | EVAL-CN0269-SDPZ | BOARD EVAL CN0269-SDPZ | 2 - Immediate | $895.46 | Vis detaljer | |
![]() | ![]() | EVAL-ADG5412FEBZ | EVAL BOARD FOR ADG5412F | 2 - Immediate | $535.79 | Vis detaljer |
![]() | ![]() | EVAL-ADG5412BFEBZ | EVAL BOARD FOR ADG5412BF | 1 - Immediate | $535.79 | Vis detaljer |
![]() | ![]() | EVAL-ADG5404FEBZ | EVAL BOARD FOR ADG5404F | 1 - Immediate | $456.10 | Vis detaljer |
![]() | ![]() | EVAL-ADG5462FEBZ | EVAL BOARD FOR ADG5462F | 1 - Immediate | $456.10 | Vis detaljer |
![]() | ![]() | EVAL-ADG5436FEBZ | EVAL BOARD FOR ADG5436F | 0 - Immediate | $632.80 | Vis detaljer |
![]() | EVAL-CN0253-SDPZ | EVAL BOARD FOR AD8226 ADG5408 | 0 - Immediate | See Page for Pricing | Vis detaljer |
ADG52xx Switches and Multiplexers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADG5234BRUZ | IC SWITCH SPDTX4 160OHM 20TSSOP | 75 - Immediate | $61.24 | Vis detaljer |
![]() | ![]() | ADG5236BRUZ | IC SWITCH SPDTX2 160OHM 16TSSOP | 136 - Immediate | $46.92 | Vis detaljer |
ADG520x Switches and Multiplexers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADG5206BRUZ | IC MUX 16:1 160OHM 28TSSOP | 0 - Immediate | $85.84 | Vis detaljer |
![]() | ![]() | ADG5207BRUZ | IC MUX DUAL 8:1 160OHM 28TSSOP | 2613 - Immediate | $83.37 | Vis detaljer |
![]() | ![]() | ADG5204BRUZ | IC SWITCH SP4TX1 160OHM 14TSSOP | 5485 - Immediate | $46.92 | Vis detaljer |
![]() | ![]() | ADG5208FBRUZ | IC MUX 8:1 160OHM 16TSSOP | 0 - Immediate | $82.29 | Vis detaljer |
![]() | ![]() | ADG5206BCPZ-RL7 | IC MUX 16:1 160OHM 32LFCSP | 0 - Immediate | $83.37 | Vis detaljer |
![]() | ![]() | ADG5207BCPZ-RL7 | IC MUX DUAL 8:1 160OHM 32LFCSP | 0 - Immediate | $83.37 | Vis detaljer |
![]() | ![]() | ADG5208BRUZ | IC MUX 8:1 160OHM 16TSSOP | 2408 - Immediate | $49.83 | Vis detaljer |
![]() | ![]() | ADG5209FBRUZ | IC SWITCH SP4TX2 160OHM 16TSSOP | 0 - Immediate | $82.29 | Vis detaljer |
ADG54xx Switches and Multiplexers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADG5419BRMZ-RL7 | IC SWITCH SPDT X 1 14OHM 8MSOP | 5195 - Immediate | $35.31 | Vis detaljer |
![]() | ![]() | ADG5409BCPZ-REEL7 | IC SWITCH SP4T X 2 14OHM 16LFCSP | 10 - Immediate | $48.37 | Vis detaljer |
![]() | ![]() | ADG5433BRUZ | IC SWITCH SPDT X 3 14OHM 16TSSOP | 0 - Immediate | $44.95 | Vis detaljer |
![]() | ![]() | ADG5409BRUZ | IC SWITCH SP4T X 2 14OHM 16TSSOP | 968 - Immediate | $48.37 | Vis detaljer |
![]() | ![]() | ADG5408BRUZ | IC MUX 8:1 14OHM 16TSSOP | 0 - Immediate | $48.37 | Vis detaljer |
![]() | ![]() | ADG5412BRUZ | IC SW SPST-NOX4 10OHM 16TSSOP | 0 - Immediate | $45.52 | Vis detaljer |
![]() | ![]() | ADG5436BRUZ | IC SWITCH SPDT X 2 10OHM 16TSSOP | 306 - Immediate | $46.92 | Vis detaljer |
![]() | ![]() | ADG5404BRUZ | IC MUX 4:1 10OHM 14TSSOP | 200 - Immediate | $45.52 | Vis detaljer |
![]() | ![]() | ADG5434BRUZ | IC SWITCH SPDT X 4 14OHM 20TSSOP | 2353 - Immediate | $59.47 | Vis detaljer |
![]() | ![]() | ADG5401BRMZ | IC SWITCH SPST-NO X 1 7OHM 8MSOP | 3574 - Immediate | $34.24 | Vis detaljer |
![]() | ![]() | ADG5419BRMZ | IC SWITCH SPDT X 1 14OHM 8MSOP | 573 - Immediate | $35.31 | Vis detaljer |
![]() | ![]() | ADG5413BRUZ | IC SW SPST-NO/NCX4 10OHM 16TSSOP | 55 - Immediate | $45.52 | Vis detaljer |
![]() | ![]() | ADG5404FBRUZ | IC MUX 4:1 11.5OHM 14TSSOP | 62 - Immediate | $76.21 | Vis detaljer |
![]() | ![]() | ADG5412FBRUZ | IC SW SPST-NOX4 11.5OHM 16TSSOP | 217 - Immediate | $87.30 | Vis detaljer |
![]() | ![]() | ADG5421BRMZ-RL7 | IC SWITCH SPST-NOX2 14OHM 10MSOP | 1556 - Immediate | $38.10 | Vis detaljer |
![]() | ![]() | ADG5421BRMZ | IC SWITCH SPST-NOX2 14OHM 10MSOP | 261 - Immediate | $39.24 | Vis detaljer |
![]() | ![]() | ADG5413BFBRUZ | IC SW SPST-NO/NC 11.5OHM 16TSSOP | 0 - Immediate | $78.11 | Vis detaljer |
![]() | ![]() | ADG5413FBRUZ | IC SW SPST-NO/NC 11.5OHM 16TSSOP | 65 - Immediate | $78.11 | Vis detaljer |
![]() | ![]() | ADG5404BRUZ-REEL7 | IC MUX 4:1 10OHM 14TSSOP | 79 - Immediate | $45.52 | Vis detaljer |
![]() | ![]() | ADG5409BRUZ-REEL7 | IC SWITCH SP4T X 2 14OHM 16TSSOP | 2661 - Immediate | $48.37 | Vis detaljer |