ADF7030-1 Sub-GHz Radio Transceiver IC
Analog Devices' ADF7030-1 is a fully integrated, radio transceiver achieving high performance at very low power
ADI's ADF7030-1 is a sub GHz radio transceiver in licensed industrial scientific and medical (ISM) and short-range device (SRD) and licensed frequency bands of 69.4 MHz to 169.6 MHz, 426 MHz to 470 MHz, and 863 MHz to 960 MHz for applications standards-based protocols like IEEE802.15.4g. The high performance, lower power ADF7030-1 features an on-chip ARM® Cortex®-M0. The ADF7030-1 supports smart wake mode (SWM) where the ADF7030-1 can wake up autonomously from sleep using an internal real-time clock (RTC) without intervention from the host processor. The ADF7030-1 is ideal for noisy RF environments where mission critical operations of radio control, calibration, and packet management is required.
The highly configurable low intermediate frequency (IF) receiver supports a large range of receiver channel bandwidths from 2.6 kHz to 738 kHz. This range of receiver channel bandwidths allows the ADF7030-1 to support ultra-narrow-band, narrowband, and wideband channel spacing. The ADF7030-1 is available in in 40-WFQFN and 48-LQFP packages.
| Applications | ||
|
|
ADF7030 Eval Boards
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ADF70301-433EZKIT | EVAL & DEMO KIT 433 MHZ | Kort | 0 - Immediate | $4,571.46 | Vis detaljer |
![]() | ![]() | ADF70301-915EZKIT | EVAL & DEMO KIT 900-928 MHZ | Kort | 0 - Immediate | $5,747.84 | Vis detaljer |
![]() | ![]() | ADF70301-169EZKIT | EVAL & DEMO KIT 169 MHZ | Kort | 1 - Immediate | $5,747.84 | Vis detaljer |
![]() | ![]() | ADF70301-868EZKIT | EVAL & DEMO KIT 863-876 MHZ | Kort | 0 - Immediate | $5,747.84 | Vis detaljer |
ADF7030 Daughter Boards
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EV-ADF70301-915AZ | DAUGHTER BOARD 902 MHZ - 928 MHZ | Kort | 1 - Immediate | $984.09 | Vis detaljer |
![]() | ![]() | EV-ADF70301-460BZ | DAUGHTER BOARD 450 MHZ - 470 MHZ | Kort | 0 - Immediate | $984.09 | Vis detaljer |
![]() | ![]() | EV-ADF70301-868BZ | DAUGHTER BOARD 863 MHZ - 876 MHZ | Kort | 0 - Immediate | $984.09 | Vis detaljer |
![]() | ![]() | EV-ADF70301-169BZ | DAUGHTER BOARD 169 MHZ | Kort | 1 - Immediate | $984.09 | Vis detaljer |
ADF7030 RF Transceiver ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADF7030-1BCPZN | IC RF TXRX+MCU 802.15.4 40LFCSP | 1238 - Immediate | $41.84 | Vis detaljer |
![]() | ![]() | ADF7030-1BSTZN | IC RF TXRX+MCU 802.15.4 48LQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |