ADF7020/ADF7023 ISM Band FSK/GFSK/OOK/MSK/GMSK Transceivers
Analog Devices’ radio frequency products for smart metering, IEEE 802.15.4g, and wireless sensor networks
ADI’s ADF7020 and ADF7023 are transceivers designed for operation in the license-free ISM bands at 433 MHz, 868 MHz, and 915 MHz. These transceivers are ideal for circuit applications that meet either the European ETSI EN-300-220 or the North American FCC, part 15.247 and 15.249 regulatory standards. They operate from a 2.3 V to 3.6 V power supply with programmable output power from -16 dBm to +13 dBm in 0.3 dBm steps. The ADF7020 receiver sensitivity is -117.5 dBm at 1 kbits/s in FSK mode or -110.5 dBm at 9.6 kbits/s. Power consumption is 20 mA in receive mode and 30 mA in transmit mode (+10 dBm output). Other features include on-chip VCO (voltage-controlled oscillator), fractional-N PLL, on-chip 7-bit ADC (analog-to-digital converter), digital received signal strength indication (RSSI), temperature sensor and a patent-pending fully automatic AFC loop. This allows the ADF7020 to be used with lower tolerance crystals. Its leakage current is <1 µA in power down mode.
The ADF7023 transmit RF synthesizer contains a VCO and a low noise fractional-N PLL with an output channel frequency resolution of 400 Hz. The VCO operates at 2× or 4×, the fundamental frequency to reduce spurious emissions. The receive and transmit synthesizer bandwidths are automatically and independently configured to achieve optimum phase noise, modulation quality, and settling time. The transmitter output power is programmable from -20 dBm to +13.5 dBm with automatic PA ramping to meet transient spurious specifications. The part possesses both single-ended and differential PAs, which allows for Tx antenna diversity.
The ADF7020 and ADF7023 are perfect for smart metering, IEEE 802.15.4g, and wireless sensor networks.
- Frequency bands
- 431 MHz to 464 MHz
- 862 MHz to 928 MHz
- Data rates supported
- ADF7020: 0.3 kbits/s to 200 kbits/s in FSK mode
- ADF7023: 1 kbps to 300 kbps
- Receiver sensitivity (BER)
- -116 dBm at 1.0 kbps, 2FSK, GFSK
- -107.5 dBm at 38.4 kbps, 2FSK, GFSK
- -102.5 dBm at 150 kbps, GFSK, GMSK
- -100 dBm at 300 kbps, GFSK, GMSK
- -104 dBm at 19.2 kbps, OOK
- Low IF receiver with programmable IF bandwidths
- 100 kHz, 150 kHz, 200 kHz, 300 kHz
- 2.2 V to 3.6 V power supply
- Single-ended and differential PAs
- RF output power of -20 dBm to +13.5 dBm (single-ended PA)
- Smart metering
- IEEE 802.15.4g
- Wireless MBUS
- Home automation
- Process and building control
- Wireless sensor networks (WSNs)
- Wireless healthcare
ADF7020 Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Indhold | Antennetype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADF7020DBZ3 | BOARD EVAL ADF7020 433-445MHZ | 426MHz – 445MHz | Kort, Tilbehør | - | 1 - Immediate | $566.99 | Vis detaljer |
![]() | ![]() | EVAL-ADF7020-1DBZ5 | BOARD EVAL ADF7020-2 ADJ FREQ | 80MHz – 650MHz | Kort | - | 2 - Immediate | $566.99 | Vis detaljer |
![]() | ![]() | EVAL-ADF7020DBZ1 | BOARD EVAL ADF7020 902-928MHZ | 902MHz – 928MHz | Kort, Tilbehør | - | 0 - Immediate | $572.57 | Vis detaljer |
![]() | ![]() | EVAL-ADF7020-1DBZ4 | BOARD EVAL ADF7020-1 405-435MHZ | 400MHz – 440MHz | Kort, Tilbehør | - | 0 - Immediate | $572.57 | Vis detaljer |
![]() | ![]() | EVAL-ADF7020-1DBZ6 | BOARD EVAL ADF7020-1 470-510MHZ | 470MHz – 510MHz | Kort | - | 0 - Immediate | $572.57 | Vis detaljer |
![]() | ![]() | EVAL-ADF7020-1DBZ7 | BOARD EVAL ADF7020-1 310-340MHZ | 310MHz – 340MHz | Kort, Tilbehør | - | 0 - Immediate | $572.57 | Vis detaljer |
![]() | ![]() | EVAL-ADF7020-1DBZ8 | BOARD EVAL ADF7020-1 128-142MHZ | 128MHz – 142MHz | Kort | - | 0 - Immediate | $572.57 | Vis detaljer |
![]() | ![]() | EVAL-ADF7020DBZ2 | BOARD EVAL ADF7020 862-870MHZ | 862MHz – 870MHz | Kort, Tilbehør | - | 0 - Immediate | $572.57 | Vis detaljer |
ADF7023 Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Antennetype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADF7023-JDB1Z | BOARD EVAL ADF7023-JDB1Z | 902MHz – 958MHz | - | 0 - Immediate | $984.09 | Vis detaljer |
![]() | ![]() | EVAL-ADF7023-JDB2Z | BOARD EVAL ADF7023-JDB2Z | 902MHz – 958MHz | - | 0 - Immediate | $984.09 | Vis detaljer |
![]() | ![]() | EVAL-ADF7023-JDB3Z | DAUGHTERBOARD ADF7023 902-958MHZ | 902MHz – 958MHz | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EVAL-ADF7023DB1Z | BOARD EVALUATION FOR ADF7023 | 868MHz, 915MHz | - | 0 - Immediate | $974.52 | Vis detaljer |
![]() | ![]() | EVAL-ADF7023DB2Z | BOARD EVALUATION FOR ADF7023 | 868MHz, 915MHz | - | 1 - Immediate | $974.52 | Vis detaljer |
![]() | ![]() | EVAL-ADF7023DB3Z | BOARD EVALUATION FOR ADF7023 | 433MHz | - | 0 - Immediate | $974.52 | Vis detaljer |
![]() | ![]() | EVAL-ADF7023DB4Z | BOARD EVALUATION FOR ADF7023 | 433MHz | - | 1 - Immediate | $974.52 | Vis detaljer |
ADF7020 Transceivers
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Datahastighed (maks.) | Effekt - Output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADF7020BCPZ-RL | IC RF TXRX ISM<1GHZ 48LFCSP | 431MHz – 478MHz, 862MHz – 956MHz | 200kbps | 13dBm (maks.) | 4491 - Immediate | $49.96 | Vis detaljer |
![]() | ![]() | ADF7020BCPZ | IC RF TXRX ISM<1GHZ 48LFCSP | 431MHz – 478MHz, 862MHz – 956MHz | 200kbps | 13dBm (maks.) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ADF7020-1BCPZ-RL7 | IC RF TXRX VHF 48LFCSP | 80MHz – 650MHz | 200kbps | 13dBm (maks.) | 1446 - Immediate | $49.96 | Vis detaljer |
![]() | ![]() | ADF7020-1BCPZ | IC RF TXRX VHF 48LFCSP | 80MHz – 650MHz | 200kbps | 13dBm (maks.) | 61 - Immediate | $49.96 | Vis detaljer |
ADF7023 Transceivers
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Datahastighed (maks.) | Effekt - Output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADF7023BCPZ | IC RF TXRX+MCU ISM<1GHZ 32LFCSP | 431MHz – 464MHz, 862MHz – 928MHz | 300kbps | 13,5dBm | 218 - Immediate | $40.77 | Vis detaljer |
![]() | ![]() | ADF7023-JBCPZ | IC RF TXRX+MCU ISM<1GHZ 32LFCSP | 902MHz – 958MHz | 300kbps | 13,5dBm | 21 - Immediate | $40.77 | Vis detaljer |
![]() | ![]() | ADF7023BCPZ-RL | IC RF TXRX+MCU ISM<1GHZ 32LFCSP | 431MHz – 464MHz, 862MHz – 928MHz | 300kbps | 13,5dBm | 2898 - Immediate | $40.77 | Vis detaljer |