ADAQ7980/ADAQ7988 μModule® Data Acquisition System

Analog Devices’ 1 MSPS/500 kSPS integrated data acquisition subsystem for communication, process control, and battery applications

Image of Analog Devices' ADAQ7980/ADAQ7988 16-bit Analog to Digital Converters ADI's ADAQ7980 and ADAQ7988 are 16-bit analog-to-digital converter (ADC) μModule data acquisition systems that integrate four common signal processing and conditioning blocks into a system in package (SiP) design that supports a variety of applications. These modules integrate the ADC, an ADC driver, a reference buffer, an efficient power block, and critical passive components into a compact 5 mm x 4 mm LGA package. This level of system integration eliminates many data acquisition design challenges, reduces board area, and improves time to market over typical solutions. The ADAQ7980 and ADAQ7988 digital interfaces are compatible with 1.8 V to 5 V logic levels and are specified over a temperature range of -55°C to +125°C. They are ideal for automated test equipment, battery-powered instrumentation, communications, process control, and medical instruments.

Features
  • Simplified design process for data acquisition systems
  • Integration of key components of data acquisition signal chains
  • 16-bit resolution
  • 1 MSPS and 500 kSPS throughput options
  • 21 mW at 1 MSPS power dissipation
  • 50% PCB area savings
  • Interface: SPI/QSPI/Microwire/DSP
  • Temperature operating range: -55°C to +125°C
  • 3500 V human body model ESD rating
  • Small, 24-lead, 5 mm x 4 mm LGA package
Applications
  • Automated test equipment (ATE)
  • Battery powered instrumentation
  • Communications
  • Data acquisition
  • Process control
  • Medical instruments

Image of Analog Devices' ADAQ7980/ADAQ7988 ADCs

ADAQ7980/ADAQ7988 Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR ADAQ7980EVAL-ADAQ7980SDZEVAL BOARD FOR ADAQ79802 - Immediate$886.71Vis detaljer
EVAL BOARD FOR AD8251 ADAQ7988EVAL-CN0393-FMCZEVAL BOARD FOR AD8251 ADAQ79880 - Immediate$1,766.70Vis detaljer

ADAQ7980 16-Bit ADC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC ADC 16BIT 24-LGAADAQ7980BCCZIC ADC 16BIT 24-LGA34 - Immediate$153.43Vis detaljer

ADAQ7988 16-Bit ADC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC ADC 16BIT 24-LGAADAQ7988BCCZIC ADC 16BIT 24-LGA0 - Immediate$113.04Vis detaljer
IC ADC 16BIT 24-LGAADAQ7988BCCZ-RL7IC ADC 16BIT 24-LGA0 - Immediate$72.12Vis detaljer
Published: 2017-06-05