AD9528 Clock Generator

Analog Devices' low-jitter clock supports JESD204B in high-speed converters

Image of Analog Devices' AD9528 Clock Generator The AD9528 from ADI's is a two-stage PLL with an integrated JESD204B SYSREF generator for multiple device synchronization. The first stage phase-locked loop (PLL) (PLL1) provides input reference conditioning by reducing the jitter present on a system clock. The second stage PLL (PLL2) provides high frequency clocks that achieve low integrated jitter as well as low broadband noise from the clock output drivers. The external VCXO provides the low-noise reference required by PLL2 to achieve the restrictive phase noise and jitter requirements necessary to achieve acceptable performance. The on-chip VCO tunes from 3.450 GHz to 4.025 GHz. The integrated SYSREF generator outputs single shot, N-shot, or continuous signals synchronous to the PLL1 and PLL2 outputs to time align multiple devices.

The AD9528 generates two outputs (Output 1 and Output 2) with a maximum frequency of 1.25 GHz, and 12 outputs up to 1 GHz. Each output can be configured to output directly from PLL1, PLL2, or the internal SYSREF generator. Each of the 14 output channels contains a divider with coarse digital phase adjustment and an analog fine phase delay block that allows complete flexibility in timing alignment across all 14 outputs. The AD9528 can also be used as a dual-input flexible buffer to distribute 14 device clock and/or SYSREF signals. At power-up, the AD9528 sends the VCXO signal directly to Output 12 and Output 13 to serve as the power-up ready clocks.

Features
  • Dedication 8-bit dividers on each output
    • Coarse delay: 63 steps at 1/2 the period of the RF VCO divider output frequency with no jitter impact
    • Fine delay: 15 steps of 31 ps resolution
  • Maximum output frequency
    • 2 outputs up to 1.25 GHz
    • 12 outputs up to 1 GHz
  • 14 outputs configurable for HSTL or LVDS
  • Dependent on the voltage controlled crystal oscillator (VCXO) frequency accuracy (start-up frequency accuracy: <±100 ppm)
  • Typical output-to-output skew: 20 ps
  • Duty cycle correction for odd divider settings
  • Output 12 and Output 13, VCXO output at power-up
  • Absolute output jitter: <160 fs at 122.88 MHz, 12 kHz to 20 mHz integration range
Applications
  • High-performance wireless transceivers
  • LTE and multicarrier GSM base stations
  • Wireless and broadband infrastructure
  • Medical instrumentation
  • Clocking high-speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs; supports JESD204B
  • Low-jitter, low-phase noise clock distribution
  • ATE and high-performance instrumentation

Development Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
WIDE TUNING RANGE 300MHZ-6HGZ, OADRV9371-W/PCBZWIDE TUNING RANGE 300MHZ-6HGZ, O7 - Immediate$15,417.01Vis detaljer
NARROW TUNING RANGE 1.8GHZ-2.6GHADRV9371-N/PCBZNARROW TUNING RANGE 1.8GHZ-2.6GH1 - Immediate$15,417.01Vis detaljer
EVAL BOARD FOR AD9528AD9528/PCBZEVAL BOARD FOR AD95280 - ImmediateSee Page for PricingVis detaljer

AD9528 Clock Generators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC CLOCK GEN 1.25GHZ VCO 72LFCSPAD9528BCPZ-REEL7IC CLOCK GEN 1.25GHZ VCO 72LFCSP184 - Immediate$168.39Vis detaljer
IC CLOCK GEN 1.25GHZ VCO 72LFCSPAD9528BCPZIC CLOCK GEN 1.25GHZ VCO 72LFCSP507 - Immediate$168.39Vis detaljer
Published: 2015-03-18