AD831x Radio Frequency (RF) Detectors with TruPwr™

Analog Devices non-RMS responding detectors from DC to microwave frequencies for communication designs

Image of ADI's AD831x Radio Frequency (RF) Detectors with TruPwrADI’s AD831x family has devices that can span the range from a low of DC to 10 GHz with multiple options in between. The dynamic range of these detectors are from 45 dB to 100 dB with a temperature drift from 0.5 dB to 1.25 dB. Typical current consumption of up to 68 mA with a voltage input from 2.7 V to 5.5 V. These detectors are designed for various radio frequency technologies such as cellular, GSM, CDMA, W-CDMA, RADAR, 802.11 Wi-Fi, 8.2.16/WiMAX, DCS, EDGE, and WLAN. The AD831x family comes in various pin configurations from 6 to 24 and they have a temperature range from -40°C to +85°C. These detectors have several developmental platforms options to assist in the design, prototype, and validation process. The AD831x family is ideal for communication designs such has hand held radios, base stations, and radiolink transmitters. 

Features Applications
  • TruPwr technology
  • Frequencies: DC to 10 GHz
  • RF technologies: GSM, CDMA, W-CDMA, RADAR, 802.11 Wi-Fi, 8.2.16/WiMAX, DCS, EDGE, and WLAN
  • Voltage supply: 2.7 V to 5.5 V
  • Current supply: 5.7 mA to 68 mA
  • Temperature operating range: -40°C to +85°C
  • Communications
  • Mobile handsets
  • Portable radios
  • Base stations
  • Radiolink transmitters

AD831x Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF METER CLICKMIKROE-2034RF METER CLICK6 - Immediate$336.02Vis detaljer
EVAL BOARD FOR AD8310AD8310-EVALZEVAL BOARD FOR AD83105 - Immediate$1,083.82Vis detaljer
BOARD EVALUATION MIXER AD831EVAL-AD831EBZBOARD EVALUATION MIXER AD8312 - Immediate$1,129.03Vis detaljer
BOARD EVAL FOR AD8319AD8319-EVALZBOARD EVAL FOR AD83199 - Immediate$945.93Vis detaljer
EVAL BOARD CONTROL LOG DETECTORAD8317-EVALZEVAL BOARD CONTROL LOG DETECTOR5 - Immediate$936.74Vis detaljer
EVAL CIRCUIT BOARDEVAL-CN0150A-SDPZEVAL CIRCUIT BOARD0 - Immediate$544.54Vis detaljer
EVAL BOARD FOR AD8314AD8314ACP-EVALZEVAL BOARD FOR AD83141 - Immediate$1,073.30Vis detaljer
BOARD EVAL FOR AD8314AD8314-EVALBOARD EVAL FOR AD83140 - Immediate$715.09Vis detaljer
BOARD EVAL FOR AD8312AD8312-EVALZBOARD EVAL FOR AD83121 - Immediate$936.74Vis detaljer
BOARD EVAL FOR AD8314CSPAD8314ACP-EVALBOARD EVAL FOR AD8314CSP0 - ImmediateSee Page for PricingVis detaljer

AD831x Integrated Ciruits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC LOGARITHMIC AMPLIFIER 8MSOPAD8310ARMZ-REEL7IC LOGARITHMIC AMPLIFIER 8MSOP352 - Immediate$90.92Vis detaljer
IC LOGARITHMIC AMPLIFIER 8LFCSPAD8317ACPZ-R7IC LOGARITHMIC AMPLIFIER 8LFCSP12422 - Immediate$80.71Vis detaljer

AD831x RF Detectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RF DETECT 100MHZ-2.7GHZ 8CSPAD8314ACPZ-RL7IC RF DETECT 100MHZ-2.7GHZ 8CSP2620 - Immediate$28.66Vis detaljer
IC RF DETECT 1MHZ-10GHZ 8LFCSPAD8319ACPZ-R7IC RF DETECT 1MHZ-10GHZ 8LFCSP5453 - Immediate$38.86Vis detaljer
IC RF DETECT 100MHZ-2.7GHZ 8MSOPAD8314ARMZIC RF DETECT 100MHZ-2.7GHZ 8MSOP177 - Immediate$92.12Vis detaljer
IC RF DETECT 100MHZ-2.5GHZ 8MSOPAD8313ARMZIC RF DETECT 100MHZ-2.5GHZ 8MSOP2474 - Immediate$239.59Vis detaljer
IC RF DETECT 100MHZ-2.7GHZ 8MSOPAD8314ARMZ-REEL7IC RF DETECT 100MHZ-2.7GHZ 8MSOP677 - Immediate$92.12Vis detaljer
IC RF DETECT 100MHZ-2.5GHZ 8MSOPAD8313ARMZ-REEL7IC RF DETECT 100MHZ-2.5GHZ 8MSOP1831 - Immediate$239.59Vis detaljer

AD831x RF Mixers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MIXER 500MHZ DWN CONV 20PLCCAD831APZ-REEL7IC MIXER 500MHZ DWN CONV 20PLCC233 - Immediate$177.46Vis detaljer
Published: 2017-08-14