AD8307 Logarithmic Amplifier
Analog Devices features their AD8307 logarithmic amplifier for conversion of signal to decibel form
ADI’s AD8307 is a logarithmic amplifier in an 8-PDIP and 8-SOIC package. These amplifiers can take voltage input from 2.7 V to 5.5 V with a very low 7.5 mA of current needed. A fast-acting CMOS-compatible control pin can put the amp in standby mode with extremely low 150 μA of current. The AD8307 is ideal for conversion of signal level to decibel form applications, radar, and multimeter applications.
| Features | ||
|
|
|
| Applications | ||
|
|
AD8307 Logarithmic Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD8307ARZ-REEL | IC LOGARITHMIC AMPLIFIER 8SOIC | 3557 - Immediate | $131.94 | Vis detaljer |
![]() | ![]() | AD8307ARZ-RL7 | IC LOGARITHMIC AMPLIFIER 8SOIC | 1893 - Immediate | $131.94 | Vis detaljer |
![]() | ![]() | AD8307ARZ | IC LOGARITHMIC AMPLIFIER 8SOIC | 1819 - Immediate | $131.94 | Vis detaljer |
![]() | ![]() | AD8307AR | IC LOGARITHMIC AMPLIFIER 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8307ANZ | IC LOGARITHMIC AMPLIFIER 8DIP | 43 - Immediate | $131.94 | Vis detaljer |