AD8302 2.7 GHz RF / IF Gain Phase Detector

Analog Devices’ AD8302 RF detectors for microwave and cellular applications

Image of ADI's AD8302 RF/IF gain phase detectorADI’s AD8302 is an integrated radio frequency (RF) detector for measuring amplitude and the phase between two signals. The detector has two matched wideband logarithmic amplifiers (amps), a phase detector, precision 1.8 voltage reference, wideband linear multiplier, and analog output scaling circuits. The devices have been tested for cellular bands of 900 MHz, 1.8 GHz, 2.2 GHz, and 2.7 GHz. The detector is in a small 14-lead TSSOP package that has a temperature range of -40°C to +85°C. The AD8302 is ideal for global cellular applications.

Features
  • Cellular bands: 900 MHz, 1.8 GHz, 2.2 GHz
  • Frequency: 2.7 GHz
  • Phase measurement range from 0 to 180°
  • Accuracy: ±60 dBm to 0 dBm
  • Voltage supply: 2.7 V to 5.5 V
  • Current supply: 23 mA
  • Temperature operating range: -40°C to +85°C
  • Package/case: 14-TSSOP
Applications
  • Radio frequency (RF)
  • Microwave
  • Non-RMS responding detectors

AD8302 Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVALUATION BOARD FOR AD8302AD8302-EVALZEVALUATION BOARD FOR AD830214 - Immediate$2,079.01Vis detaljer

AD8302 2.7GHz RF/IF Gain Phase Detector

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RF DETECT 2.7GHZ 14TSSOPAD8302ARUZIC RF DETECT 2.7GHZ 14TSSOP2543 - Immediate$224.06Vis detaljer
IC RF DETECT 2.7GHZ 14TSSOPAD8302ARUIC RF DETECT 2.7GHZ 14TSSOP0 - ImmediateSee Page for PricingVis detaljer
IC RF DETECT 2.7GHZ 14TSSOPAD8302ARUZ-RL7IC RF DETECT 2.7GHZ 14TSSOP2079 - Immediate$224.06Vis detaljer
Published: 2017-05-12