AD8031/AD8032 Single- and Dual-Channel Voltage Feedback Amplifiers
Analog Devices’ features their AD8031/AD8032 80 MHz, rail-to-rail, 2.7 V, 600 µA amps for low power, battery and handheld applications
ADI’s AD8031 and AD8032 are single- and dual-channel voltage feedback amplifiers that can operate from either a single 2.7 V to 12 V supply or a dual ±1.35 V to ±6 V supply. These amps are maximized for rail-to-rail input and outputs and operate at 80 MHz of signal bandwidth for high speed performance. These devices only consume 88 µA of current per channel. The AD8031 and AD8032 have a temperature range of -40°C to +85°C and come in 8-pin SOIC, PDIP, and 5-pin SOT-23 packages. The AD8031 and AD8032 are ideal for industrial and commercial applications such as battery, handheld, and drones.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
AD8031 Single Channel Voltage Feedback Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD8031ARTZ-REEL7 | IC OPAMP VFB 1 CIRCUIT SOT23-5 | 21747 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | AD8031ARZ | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | 2302 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | AD8031ANZ | IC VOLTAGE FEEDBACK 1 CIRC 8DIP | 167 - Immediate | $47.17 | Vis detaljer |
![]() | ![]() | AD8031BRZ | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | 208 - Immediate | $53.38 | Vis detaljer |
![]() | ![]() | AD8031BRZ-REEL7 | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | 693 - Immediate | $51.80 | Vis detaljer |
![]() | ![]() | AD8031ARZ-REEL7 | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | 132 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | AD8031ARTZ-R2 | IC OPAMP VFB 1 CIRCUIT SOT23-5 | 1682 - Immediate | $36.84 | Vis detaljer |
![]() | ![]() | AD8031BNZ | IC VOLTAGE FEEDBACK 1 CIRC 8DIP | 35 - Immediate | $72.09 | Vis detaljer |
![]() | ![]() | AD8031AR | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8031BR | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8031ARTZ-REEL | IC OPAMP VFB 1 CIRCUIT SOT23-5 | 0 - Immediate | See Page for Pricing | Vis detaljer |
AD8032 Single Channel Voltage Feedback Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD8032ARMZ-REEL7 | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | 3249 - Immediate | $36.96 | Vis detaljer |
![]() | ![]() | AD8032ARZ-REEL7 | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 4653 - Immediate | $36.96 | Vis detaljer |
![]() | ![]() | AD8032ARZ | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 1716 - Immediate | $36.96 | Vis detaljer |
![]() | ![]() | AD8032ARMZ | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | 1417 - Immediate | $36.96 | Vis detaljer |
![]() | ![]() | AD8032BRZ | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 291 - Immediate | $57.00 | Vis detaljer |
![]() | ![]() | AD8032ANZ | IC VOLTAGE FEEDBACK 2 CIRC 8DIP | 148 - Immediate | $47.17 | Vis detaljer |
![]() | ![]() | AD8032AR | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8032ARMZ-REEL | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | 8938 - Immediate | $36.96 | Vis detaljer |
![]() | ![]() | AD8032ARZ-REEL | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 920 - Immediate | $36.96 | Vis detaljer |
![]() | ![]() | AD8032BRZ-REEL7 | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 1467 - Immediate | $57.00 | Vis detaljer |
![]() | ![]() | AD8032ARM-REEL7 | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8032BRZ-REEL | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 0 - Immediate | $33.28 | Vis detaljer |
![]() | ![]() | AD8032ARM | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8032BR | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8032AR-REEL7 | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8032ARM-REEL | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8032BR-REEL7 | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AD8032BNZ | IC VOLTAGE FEEDBACK 2 CIRC 8DIP | 0 - Immediate | See Page for Pricing | Vis detaljer |