AD5971/LTZ1000/ADA4077/AD8675/AD8676 Programmable Voltage Sources

Analog Devices and Linear Technology combine to create a programmable voltage source for measurement and test applications

Image of ADI's and Linear Technology AD5971/LTZ1000/ADA4077/AD8675/AD8676 programmable voltage sourceADI’s AD5791 is a 20-bit voltage output digital-to-analog converter (DAC). This DAC has 1-ppm resolution and INL as well as noise spectral density of 7.5 nV/√Hz. The device is compatible with SPI, Microwire™, QSPI™, and DSP data interfaces. The ADA4077 is a single, dual, and quad amplifier (AMP) family that has very low offset voltage and voltage drift. These devices come in either single or dual supply (±2.5 V to 15 V, ±5 V to 15 V) versions. The AD8675 and AD8676 are high precision 36 V dual rail-to-rail operational amplifiers. These op amps can handle both single and dual voltage supplies (10 V to 36 V, ±5 V to 18 V) and have very low current consumption of 2.5 mA/2.7 mA. The AD5791, ADA4077, AD8675, and AD8767 come in both TSSOP and SOIC packages and they have a temperature range of -40°C to +125°C. LTC now part of ADI offers their LTZ1000 a precision reference device. This reference provides a 7 voltage output with a temperature coefficient of 0.05 ppm/C and a tolerance of ±3.33%. This device comes in a metal package with a temperature range of -55°C to +125°C. This Analog Devices and Linear Technology combination is perfect for measurement and test equipment for medical, scientific, and aerospace applications.

AD5791 Features LTZ1000 Features
  • Output type: voltage; unbuffered
  • Data interface: SPI, DSP
  • Voltage supply analog: 7.5 V to 16.5 V, -2.5 V to 16.5 V
  • Voltage supply digital: 2.7 V to 5.5 V
  • Temperature operating range: -40°C to +125°C
  • Package/case: 20-TSSOP
  • Voltage output: 7.2 V
  • Reference type: shunt
  • Temperature operating range: -55°C to +125°C
  • Package/case: TO-5
ADA4077 Features AD8675/AD8676 Features
  • Number of circuits: one to four (1 to 4)
  • Data interface: SPI, DSP
  • Voltage supply ±2.5 V to 15 V, ±5 V to 15 V
  • Current supply: 400 µA
  • Temperature operating range: -40°C to +125°C
  • Package/case: 8/14-pin SOIC or TSSOP
  • Output type: rail-to-rail
  • Voltage supply: 10 V to 36 V, ±5 V to 18 V
  • Current supply 2.5 mA/ 2.7 mA
  • Current output channel: 20 mA
  • Temperature operating range: -40°C to +125°C
  • Package/case: 8-pin SOIC or TSSOP

AD5971/ADA4077/AD8676 Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR AD5791EVAL-AD5791SDZEVAL BOARD FOR AD57910 - Immediate$1,103.22Vis detaljer
EVAL BOARD CN0390 RF AGCEVAL-CN0390-EB1ZEVAL BOARD CN0390 RF AGC1 - Immediate$2,783.77Vis detaljer
EVAL BOARD FOR AD7193EVAL-CN0209-SDPZEVAL BOARD FOR AD71930 - ImmediateSee Page for PricingVis detaljer

AD5791

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC DAC 20BIT 20-TSSOPAD5791ARUZIC DAC 20BIT 20-TSSOP0 - Immediate$622.27Vis detaljer
IC DAC 20BIT 20-TSSOPAD5791BRUZIC DAC 20BIT 20-TSSOP0 - Immediate$1,023.91Vis detaljer

LTZ1000

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC VREF SHUNT 3.33% TO5LTZ1000CH#PBFIC VREF SHUNT 3.33% TO50 - ImmediateSee Page for PricingVis detaljer
IC VREF SHUNT 3.33% TO5LTZ1000ACH#PBFIC VREF SHUNT 3.33% TO50 - ImmediateSee Page for PricingVis detaljer

ADA4077

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICADA4077-2ARZIC OPAMP GP 2 CIRCUIT 8SOIC3 - Immediate$35.00Vis detaljer
IC OPAMP GP 4 CIRCUIT 14TSSOPADA4077-4ARUZIC OPAMP GP 4 CIRCUIT 14TSSOP55 - Immediate$72.28Vis detaljer
IC OPAMP GP 4 CIRCUIT 14SOICADA4077-4ARZIC OPAMP GP 4 CIRCUIT 14SOIC129 - Immediate$72.28Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICADA4077-2ARZ-RLIC OPAMP GP 2 CIRCUIT 8SOIC22 - Immediate$35.00Vis detaljer
IC OPAMP GP 4 CIRCUIT 14TSSOPADA4077-4ARUZ-R7IC OPAMP GP 4 CIRCUIT 14TSSOP0 - Immediate$72.28Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICADA4077-1ARZIC OPAMP GP 1 CIRCUIT 8SOIC182 - Immediate$21.75Vis detaljer
IC OPAMP GP 1 CIRCUIT 8MSOPADA4077-1ARMZIC OPAMP GP 1 CIRCUIT 8MSOP222 - Immediate$21.75Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICADA4077-1BRZIC OPAMP GP 1 CIRCUIT 8SOIC1587 - Immediate$60.17Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICADA4077-2BRZIC OPAMP GP 2 CIRCUIT 8SOIC105 - Immediate$87.68Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICADA4077-1ARZ-R7IC OPAMP GP 1 CIRCUIT 8SOIC1327 - Immediate$21.75Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICADA4077-2BRZ-R7IC OPAMP GP 2 CIRCUIT 8SOIC1952 - Immediate$87.68Vis detaljer
IC OPAMP GP 2 CIRCUIT 8MSOPADA4077-2ARMZ-RLIC OPAMP GP 2 CIRCUIT 8MSOP17660 - Immediate$36.96Vis detaljer
IC OPAMP GP 2 CIRCUIT 8MSOPADA4077-2ARMZ-R7IC OPAMP GP 2 CIRCUIT 8MSOP210 - Immediate$36.96Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICADA4077-2ARZ-R7IC OPAMP GP 2 CIRCUIT 8SOIC0 - Immediate$35.00Vis detaljer
IC OPAMP GP 2 CIRCUIT 8MSOPADA4077-2ARMZIC OPAMP GP 2 CIRCUIT 8MSOP0 - Immediate$36.96Vis detaljer
IC OPAMP GP 2 CIRCUIT 8MSOPADA4077-2TRMZ-EPIC OPAMP GP 2 CIRCUIT 8MSOP455 - Immediate$99.92Vis detaljer

AD8675

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC OPAMP GP 1 CIRCUIT 8MSOPAD8675ARMZIC OPAMP GP 1 CIRCUIT 8MSOP3789 - Immediate$26.18Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICAD8675ARZIC OPAMP GP 1 CIRCUIT 8SOIC2726 - Immediate$26.18Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICAD8675ARZ-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC6635 - Immediate$26.18Vis detaljer
IC OPAMP GP 1 CIRCUIT 8MSOPAD8675ARMZ-REELIC OPAMP GP 1 CIRCUIT 8MSOP8554 - Immediate$26.18Vis detaljer

AD8676

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC OPAMP GP 2 CIRCUIT 8MSOPAD8676ARMZ-REELIC OPAMP GP 2 CIRCUIT 8MSOP0 - Immediate$35.57Vis detaljer
IC OPAMP GP 2 CIRCUIT 8MSOPAD8676BRMZ-REELIC OPAMP GP 2 CIRCUIT 8MSOP1703 - Immediate$49.64Vis detaljer
IC OPAMP GP 2 CIRCUIT 8MSOPAD8676ARMZIC OPAMP GP 2 CIRCUIT 8MSOP0 - Immediate$35.57Vis detaljer
IC OPAMP GP 2 CIRCUIT 8MSOPAD8676BRMZIC OPAMP GP 2 CIRCUIT 8MSOP831 - Immediate$49.64Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICAD8676ARZ-REEL7IC OPAMP GP 2 CIRCUIT 8SOIC3085 - Immediate$35.57Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICAD8676BRZ-REEL7IC OPAMP GP 2 CIRCUIT 8SOIC953 - Immediate$44.57Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICAD8676ARZIC OPAMP GP 2 CIRCUIT 8SOIC1876 - Immediate$35.57Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICAD8676BRZIC OPAMP GP 2 CIRCUIT 8SOIC1830 - Immediate$44.57Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICAD8676ARZ-REELIC OPAMP GP 2 CIRCUIT 8SOIC2001 - Immediate$35.57Vis detaljer
Published: 2017-09-21