AD3552R Series DAC

Analog Devices' AD3552R series 16-bit, 30/20 MUPS, multi-span output, multi-IO SPI DAC

Image of Analog Devices' AD3552R Series NPI promo KIT Batch 2+ 2022 ADI's AD3552R series is a low drift ultra-fast, 16-bit accuracy, current output digital-to-analog converter (DAC) designed to generate multiple output voltage span ranges. It combines high precision performance with reduced latency, reduced settling time, and faster updates. This allows applications to increase their control loop bandwidth, use less system time for control applications, or run more complex algorithms and create faster, more precise stimulus signals.

The device incorporates three drift compensating feedback resistors for the required external transimpedance amplifier (TIA) that scales the output voltage. Offset and gain scaling registers allow for the generation of multiple output span ranges, such as 0 V to 2.5 V, 0 V to 5 V, 0 V to 10 V, -5 V to +5 V, and -10 V to +10 V, and custom intermediate ranges with full 16-bit resolution.

The DAC can operate in fast mode for maximum speed or precision mode for maximum accuracy.

The SPI can be configured in single SPI (classic SPI) mode, dual SPI mode, synchronous dual SPI mode, and quad SPI mode with single date rate (SDR) or double data rate (DDR), with logic levels from 1.2 V to 1.8 V. To improve device robustness, cyclic redundancy check (CRC) can be enabled. Multiple error checkers have also been integrated to detect VREF failures or memory map corruption.

The EVAL-AD3552RFMCxZ are evaluation boards for the AD3552R ultra-fast 16-bit precision DAC. The board is available in two variants: EVAL-AD3552RFMC1Z, optimized for high bandwidth and higher speed, and EVALAD3552RFMC2Z, optimized for precision. The only difference between the boards is the transimpedance amplifier and its corresponding feedback capacitor.

The board allows testing all the output ranges of the DAC, waveform generation, power supply, and reference options.

The EVAL-AD3552RFMCxZ boards interface to the USB port of a PC via a system demonstration platform (SDP-H1 board). It can also be connected to a different controller board using the pin header connector at position P5.

Features
  • Fast update rate of 30 MUPS with 16-bit accuracy
  • Ultra-small glitch at 50 pV-sec
  • Ultra-low latency at 10 nS
  • Extended industrial temperature range (-40°C to +105°C)
Applications
  • Instrumentation
  • Hardware in the loop
  • Process control equipment
  • Medical devices
  • Automatic test equipment
  • Data acquisition system
  • Programmable voltage sources
  • Optical communications

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR AD3552REVAL-AD3552RFMC1ZEVAL BOARD FOR AD3552R0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR AD3552REVAL-AD3552RFMC2ZEVAL BOARD FOR AD3552R0 - ImmediateSee Page for PricingVis detaljer
BOARD EVAL SDP CH1ZEVAL-SDP-CH1ZBOARD EVAL SDP CH1Z54 - Immediate$2,981.83Vis detaljer

AD3552R Series DAC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC DAC 16BIT 32-LFCSPAD3552RBCPZ16IC DAC 16BIT 32-LFCSP0 - Immediate$529.26Vis detaljer
IC DAC 16BIT 32-LFCSPAD3552RBCPZ16-RL7IC DAC 16BIT 32-LFCSP0 - Immediate$366.96Vis detaljer
Published: 2022-03-09