AD2S1210 10-Bit to 16-Bit Digital Converter with Oscillator

Analog Devices’ digital converters for avionics, interface, and automotive applications

Image of Analog Devices AD2S1210 10-Bit to 16-Bit Digital converter with Oscillator ADI's AD2S1210 is a 10-bit to 16-bit resolution tracking resolver to digital converter with programmable oscillator. These converters support parallel and serial 10-bit to 16-bit data ports. They support a 3.15 VP-P ±27% input signals in the range of 2 kHz to 20 KHz frequencies. These converters come in a small 7 mm x 7 mm 48-LQFP package with some options having a robust operating temperature range of -55°C to +125°C. The AD2S1210 is ideal for avionics, drones, sensor interface and automotive applications.

Features
  • Complete monolithic resolver-to-digital converter
  • Data interface: serial/parallel
  • Resolution: 10-, 12-, and 16-bits
  • Voltage supply: 4.75 V to 5.25 V
  • Temperature operating range: -40°C to +85°C, -40°C to +125°C, and -55°C to +125°C
  • Package/case: 48-LQFP (7 mm x 7 mm)
Applications
  • Avionics
  • Unmanned systems (drones)
  • Hybrid electric vehicles
  • Automotive
  • Sensor interface

Eval Board

BilledeManufacturer Part NumberBeskrivelseEmbeddedUdnyttet IC/delPrimære egenskaberTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR AD2S1210EVAL-AD2S1210SDZEVAL BOARD FOR AD2S1210NoAD2S121010 – 16 bit opløsning, 3125rps maks. (10 bit) eller 1024 pulser58 - Immediate$993.29Vis detaljer
EVAL BOARD FOR AD2S1210EVAL-CN0276-SDPZEVAL BOARD FOR AD2S1210-AD2S1210-13 - Immediate$1,155.97Vis detaljer

AD2S1210 Digital Converters

BilledeManufacturer Part NumberBeskrivelseMonteringstypeTilgængeligt antal PrisVis detaljer
IC DAS/ADC/DAC SPECIAL 48-LQFPAD2S1210ASTZ-RL7IC DAS/ADC/DAC SPECIAL 48-LQFPOverflademontering456 - Immediate$205.92Vis detaljer
IC DAS/ADC/DAC SPECIAL 48-LQFPAD2S1210BSTZIC DAS/ADC/DAC SPECIAL 48-LQFPOverflademontering653 - Immediate$237.37Vis detaljer
IC DAS/ADC/DAC SPECIAL 48-LQFPAD2S1210WDSTZRL7IC DAS/ADC/DAC SPECIAL 48-LQFPOverflademontering178 - Immediate$253.47Vis detaljer
IC DAS/ADC/DAC SPECIAL 48-LQFPAD2S1210WDSTZIC DAS/ADC/DAC SPECIAL 48-LQFPOverflademontering1517 - Immediate$253.47Vis detaljer
IC DAS/ADC/DAC SPECIAL 48-LQFPAD2S1210DSTZIC DAS/ADC/DAC SPECIAL 48-LQFPOverflademontering549 - Immediate$252.90Vis detaljer
Published: 2017-04-28