OSLON® UV6060 LED

ams OSRAM's illuminators are used to efficiently eliminate viruses, bacteria, and spores

Image of ams' OSLON® UV6060 LEDams OSRAM's OSLON UV6060 device from ams OSRAM is part of a larger component portfolio of ultraviolet-C light-emitting diode (UV-C LED) solutions. These illuminators are used to efficiently eliminate viruses, bacteria, and spores. ams OSRAM offers high-power with excellent efficiency and output power. The device uses a single die source housed in a robust and compact ceramic package. Publicly available databases confirm the effectiveness of UV-C disinfection for destroying over 600 microorganisms and pathogens.

Features
  • High-power UV-C LED with a typical optical output of 100 mW
  • Peak Wavelength of 265 nm for high germicidal effectiveness
  • Wall plug efficiency of 5.7%
  • Broad radiation pattern of 150°
  • Uses the latest flip chip technology
  • Comes in a 6060 ceramic package
  • Includes UV-C stable lens
Applications
  • Horticulture UV-C treatment
  • UV-C disinfection treatment for surfaces
  • Water purification
  • UV-C sanitization for air handling systems
  • Sensing applications

OSLON® UV6060 LED

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
THE OSLON UV 6060 HIGH POWER UV-SU CZHEF1.VC-U1U2-L0-V2-250-R18THE OSLON UV 6060 HIGH POWER UV-0 - Immediate$173.80Vis detaljer
Published: 2022-10-28