OSCONIQ® C 3030 High-Power LEDs
ams OSRAM OSCONIQ C 3030 high-power and high-intensity LEDs with an L90 lifetime of >120,000 hours are ideal for outdoor and stadium applications
ams OSRAM OSCONIQ lighting devices can be tightly clustered, providing excellent luminous intensity, high color quality, and high luminous flux density. The OSCONIQ C 3030 devices are ideal for high-power and high-intensity applications such as stadium floodlights, high mast lighting, and architectural spotlights.
With a typical 3 W and maximum 9 W power rating, the OSCONIQ C 3030 generates the high luminous flux and intensity required for applications with high masts, such as stadium floodlights. At a binning current of 1050 mA and a temperature of +85°C, CRI 70 5000 K achieves 495 lm, CRI 80 3000 K 420 lm, and CRI 90 5700 K 398 lm. This performance makes them a powerful choice for high-output applications. In addition, the OSCONIQ C 3030 shows excellent LM80 with its L90B50 reaching 100 Khr.
- Compact and for high-intensity design
- Thermal efficiency: The low thermal resistance from the junction to the solder point is only 1.2 K/W
- ESD 8 kV protection
- L90 lifetime of >120,000 hours at a forward current of 1050 mA and a junction temperature of +85°C
- Excellent color rendering and consistency
- Stadium lighting
- High-mast luminaires
- Floodlights
- Outdoor lighting
OSCONIQ® C 3030 High-Power LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GW PLTRA1.PM-NDQB-XX57-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4494 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | GW PLTRA1.EM-NBQB-XX57-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4470 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | GW PLTRA1.EM-NDQB-XX54-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4500 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | GW PLTRA1.PM-NEQB-XX54-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4485 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | GW PLTRA1.PM-NEQB-XX53-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4305 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | GW PLTRA1.PM-NEQB-XX55-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4284 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | GW PLTRA1.EM-NCQB-XX56-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4500 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | GW PLTRA1.PM-NAQB-XX58-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4484 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | GW PLTRA1.PM-PAQB-XX52-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4359 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | GW PLTRA1.PM-MDQB-XX510-1-1050-R18 | OSCONIQ C 3030 - HIGH POWER AND | 4494 - Immediate | $22.25 | Vis detaljer |