TF-047 Micro-Coaxial Cable

Amphenol Times Microwave Systems’ micro-coaxial cable is a versatile, lightweight option for high-density applications

Image of Amphenol Times Microwave Systems TF-047 Micro-Coaxial CablesAmphenol Times Microwave Systems’ TF-047 is a versatile, lightweight micro-coaxial cable ideal for high-density applications. It offers high performance and reliability in a compact footprint for a flexible SWaP-C solution with extensive connector capability and flexibility for easy routing in space-constrained areas. The lightweight TF-047 micro-coaxial cable is available with a variety of push-on and threaded connectors adding another dimension to Amphenol's lineup of micro-coaxial cables, along with InstaBend™ 047, SF-047, and Phasetrack®-047 products. It allows a versatile range of micro-coaxial cables for many of today’s more challenging installations.

The TF-047 is ideal for use in flexible catheters, medical imaging, and patient monitoring applications, for board-to-board, backplane, and crossover box-box/inside-the-box connectivity, as well as for bench/production tests, troubleshooting setup, signal fanout and ATE in semiconductor manufacturing. TF-047 is also useful in quantum computing for external and internal RF lines, laptops, tablets, and audio/video products.

Features
  • Optimal SWaP-C cable solution
  • Compatible with a large selection of connectors
  • Flexible and compact for easy routing
  • Maximum outer diameter: 0.0550” (1.397 mm)
  • Maximum weight/1000 feet: 3.77 lb (1.71 kg)
  • Static bend radius: 0.20” (5.08 mm)
  • Dynamic bend radius: 0.40” (10.16 mm)
  • Velocity of propagation: 70%
  • Maximum frequency: 50 GHz
  • Capacitance: 28.83 pF/ft (94.59 pF/m)
  • Impedance: 50 Ω
  • Operating temperature: -65°C to +150°C (-85°F to +302°F)
Applications
  • Quantum computing
  • Flexible catheters
  • Medical imaging
  • Patient monitoring
  • Board-to-board
  • Backplane
  • Crossover box-box/inside-the-box
  • Bench/production testing
  • Troubleshooting setup
  • Signal fanout
  • Automatic test equipment (ATE)
  • Audio/video

TF-047 Micro-Coaxial Cables Diagram - Click to Enlarge

    Image of Amphenol Times Microwave Systems TF-047 Micro-Coaxial Cables 

TF-047 Micro-Coaxial Cable

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MICRO-COAXIAL CABLE, TF-047 FOOTTF-047MICRO-COAXIAL CABLE, TF-047 FOOT10073 - Immediate$70.31Vis detaljer

047 Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
1.85 MALE, STRAIGHTEZ-PT047-185M-SS1.85 MALE, STRAIGHT20 - Immediate$1,135.94Vis detaljer
2.4 MALE, STRAIGHTEZ-PT047-24M-SS2.4 MALE, STRAIGHT20 - Immediate$727.20Vis detaljer
SMPM FEMALE, STRAIGHTEZ-PT047-MSMPF-DSSMPM FEMALE, STRAIGHT39 - Immediate$393.14Vis detaljer
2.92 MALE, STRAIGHTEZ-PT047-KM-SS2.92 MALE, STRAIGHT30 - Immediate$502.95Vis detaljer
SMA MALE, STRAIGHTEZ-PT047-SM-SSSMA MALE, STRAIGHT8 - Immediate$260.89Vis detaljer
SMP FEMALE, STRAIGHTEZ-PT047-SMPF-DSSMP FEMALE, STRAIGHT37 - Immediate$260.89Vis detaljer
SMPS FEMALE, STRAIGHTEZ-PT047-SMPSF-DSSMPS FEMALE, STRAIGHT46 - Immediate$1,219.06Vis detaljer
SMPS FEMALE, RIGHT ANGLEEZ-PT047-SMPSF-RA-DSSMPS FEMALE, RIGHT ANGLE36 - Immediate$485.20Vis detaljer
SMPS FEMALE, STRAIGHT47474SMPS FEMALE, STRAIGHT10 - Immediate$522.16Vis detaljer
SMPS FEMALE, RIGHT ANGLE47488SMPS FEMALE, RIGHT ANGLE10 - Immediate$545.11Vis detaljer
Published: 2023-05-16