VITA/D38999 RF Cable Assemblies
Amphenol SV Microwave VITA/D38999 RF cable assemblies are designed to meet the latest SOSA™ specifications
Amphenol SV Microwave fixed-length RF cable assemblies enhance embedded system applications by extending the capabilities of standard D38999 circular connectors for microwave transmission. Available in VITA 67.3 SMPM, SMPS, and NanoRF series, these assemblies terminate into various D38999 BMB, SMPM, and SMPS interfaces, accommodating size 8, 12, and 16 contacts. Designed to meet the latest SOSA specifications, they are compatible with D38999 series I, III, and IV housings, offering a modular solution for both inside and outside-of-the-box applications.
- Available in VITA 67.3 series: SMPM, SMPS and NanoRF
- Terminates in size 8, 12, and 16 D38999 contacts
- Aligned to the latest SOSA specification
- DC to 40 GHz
- Multi-signal management
- Durability for harsh environments
- Embedded system applications
- EW suites
VITA/D38999 RF Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7032-10039 | COAX CBL BMB TO SMPM 12" | 10 - Immediate | $2,180.80 | Vis detaljer |
![]() | ![]() | 7032-10042 | COAX CBL SMPM TO SMPM 12" | 9 - Immediate | $1,666.40 | Vis detaljer |
![]() | ![]() | 7032-10044 | COAX CBL SMPM TO SMPM 12" | 10 - Immediate | $2,047.76 | Vis detaljer |
![]() | ![]() | 7032-10048 | COAX CBL SMPM TO SMPS 12" | 10 - Immediate | $2,057.99 | Vis detaljer |
![]() | ![]() | 7083-0023 | COAX CBL NANO TO SMPM 12" | 10 - Immediate | $1,831.46 | Vis detaljer |
![]() | ![]() | 7083-0025 | COAX CBL NANO TO SMPS 12" | 10 - Immediate | $1,841.81 | Vis detaljer |