VITA 67 Connectors

Amphenol SV Microwave's VITA 67 coaxial / RF contacts are easier than ever to install

Image of Amphenol SV Microwave VITA 67 Connectors Amphenol SV Microwave offers the complete line of VITA 67 coaxial / RF products. Their unique connector retention mechanism makes installing and removing a lot easier. SV's floating SMPM coaxial contacts ensure excellent RF performance in any mating condition. These parts are also designed for side-by-side implementation with VITA 46 hardware and can be cabled to Ø.086 and smaller coaxial cable types.

Features

  • Unique SV connector retention mechanism offers significant ease of assembly / disassembly
  • Coaxial / RF interconnect on the VPX platforms
  • Designed for side-by-side implementation with VITA 46 hardware
  • Floating SMPM coaxial pins ensure excellent RF performance in any mating condition
  • Available in 3U (4 position) and 6U (8 position) formats
  • Minimal footprint of I/O slot
  • Significant reduction in mean-time-to-repair (MTTR) due to quick disconnect

Applications

  • Robust and rugged high-speed cabled solution
  • High-reliability, high-density for aerospace and defense applications
  • SIGINT, EWR, ground base station and communication systems, avionics, radar systems
  • Air transport racks (ATRs) without rear transition modules (RTMs) or limited speed through RTM

Video: Vita 67.1- Ease of Assembly & Disassembly

Application Notes:

Motherboards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX ADAPT SMPM TO SMPMSF1132-6037COAX ADAPT SMPM TO SMPM0 - Immediate$3,122.20Vis detaljer
COAX ADAPT SMPM TO SMPMSF1132-6036COAX ADAPT SMPM TO SMPM37 - Immediate$3,794.87Vis detaljer
SMPM MOTHERBOARD VITA 67.3SF9321-60059SMPM MOTHERBOARD VITA 67.392 - Immediate$2,307.63Vis detaljer

Daughtercards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN HOUSING MODULESF9321-60015CONN HOUSING MODULE20 - Immediate$839.29Vis detaljer
CONN HOUSING MODULESF9321-60013CONN HOUSING MODULE55 - Immediate$1,109.63Vis detaljer
SMPM DAUGHTERCARD VITA 67.3SF9311-60097SMPM DAUGHTERCARD VITA 67.30 - Immediate$5,619.34Vis detaljer

Contacts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN PIN COAX 0.085" GOLD SOLDER3221-40022CONN PIN COAX 0.085" GOLD SOLDER0 - Immediate$816.91Vis detaljer
CONN SCKT COAX CABLE 0.047" GOLD3221-40019CONN SCKT COAX CABLE 0.047" GOLD2 - Immediate$816.91Vis detaljer
SMPM FEMALE VITA 67.3 CONTACT3221-40066SMPM FEMALE VITA 67.3 CONTACT408 - Immediate$804.99Vis detaljer
SMPM FEMALE VITA 67.3 CONTACT3221-40071SMPM FEMALE VITA 67.3 CONTACT2 - Immediate$804.99Vis detaljer

Adapter

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX ADAPT SMPM TO SMPMSF1132-6067COAX ADAPT SMPM TO SMPM0 - Immediate$535.22Vis detaljer

Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX CBL SMP TO 2.92MM 6"7032-7159COAX CBL SMP TO 2.92MM 6"30 - Immediate$1,969.65Vis detaljer
COAX CBL SMP TO 2.92MM 12"7032-7160COAX CBL SMP TO 2.92MM 12"0 - Immediate$1,969.65Vis detaljer
COAX CBL SMP TO 2.92MM 24"7032-7161COAX CBL SMP TO 2.92MM 24"7 - Immediate$1,969.65Vis detaljer
COAX CBL SMP TO 2.92MM 6"7032-7162COAX CBL SMP TO 2.92MM 6"10 - Immediate$1,433.92Vis detaljer
COAX CBL SMP TO 2.92MM 12"7032-7163COAX CBL SMP TO 2.92MM 12"2 - Immediate$1,465.05Vis detaljer
COAX CBL SMP TO 2.92MM 24"7032-7164COAX CBL SMP TO 2.92MM 24"25 - Immediate$1,529.02Vis detaljer

Removal Tools

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SMPM FEMALE VITA CONTACT REMOVAL500-32-022SMPM FEMALE VITA CONTACT REMOVAL7 - Immediate$5,207.49Vis detaljer
VITA 67.3 CONTACT REMOVAL TOOL500-32-015VITA 67.3 CONTACT REMOVAL TOOL14 - Immediate$5,207.49Vis detaljer
Published: 2016-07-05