Threaded SMPM RF Interconnects
Amphenol SV Micro's connectors and adapters are ideal for high-vibration environments while maintaining performance
Amphenol SV Microwave’s threaded SMPM connectors feature a standard SMPM RF interface with a threaded coupling nut to ensure low mating and unmating force. These threaded SMPM connectors are ideal for high-vibration environments while still maintaining superior electrical and mechanical performance.
- Standard SMPM RF interface
- Additional threaded coupling nut provides additional mating captivation
- Tooling not required for assembly, but can be used in tight spaces
- Low mating/unmating force
- DC: up to 40 GHz
- Military/aerospace
- Commercial
- Space
- Power dividers and combiners
Threaded SMPM Connectors and Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1132-6108 | COAX ADAPT SMPM TO 2.92MM | 45 - Immediate | $1,041.27 | Vis detaljer |
![]() | ![]() | 1132-6109 | COAX ADAPT SMPM TO 2.92MM | 10 - Immediate | $872.36 | Vis detaljer |
![]() | ![]() | 3211-40121 | THREADED SMPM MALE PCB EDGE LAUN | 329 - Immediate | $606.48 | Vis detaljer |
![]() | ![]() | 3211-60298 | THREADED SMPM MALE PCB THRU-HOLE | 128 - Immediate | $637.34 | Vis detaljer |
![]() | ![]() | 3221-60016 | THREADED SMPM FEMALE CONNECTOR F | 154 - Immediate | $457.75 | Vis detaljer |
![]() | ![]() | 3221-60017 | THREADED SMPM FEMALE CONNECTOR F | 2 - Immediate | $457.75 | Vis detaljer |
![]() | ![]() | 3222-40059 | THREADED SMPM FEMALE CONNECTOR, | 167 - Immediate | $718.55 | Vis detaljer |
![]() | ![]() | 3222-40060 | THREADED SMPM FEMALE CONNECTOR, | 49 - Immediate | $672.51 | Vis detaljer |
![]() | ![]() | 3212-60037 | THREADED SMPM MALE PCB THRU-HOLE | 75 - Immediate | $841.56 | Vis detaljer |
![]() | ![]() | 3211-40170 | THREADED SMPM MALE PCB EDGE LAUN | 0 - Immediate | $841.69 | Vis detaljer |
![]() | ![]() | 7032-9893 | COAX CBL SMA TO SMPM 12" | 25 - Immediate | $1,367.34 | Vis detaljer |
![]() | ![]() | 7032-9894 | COAX CBL SMA TO SMPM 12" | 0 - Immediate | $1,358.98 | Vis detaljer |
![]() | ![]() | 7032-9895 | COAX CBL SMA TO SMPM 12" | 3 - Immediate | $1,091.36 | Vis detaljer |
![]() | ![]() | 7032-9896 | COAX CBL SMA TO SMPM 12" | 1 - Immediate | $1,072.33 | Vis detaljer |