Shielded Edge Launch PCB Connectors
Amphenol SV Microwave shielded edge launch PCB connectors deliver outstanding performance with excellent isolation and crosstalk suppression
Amphenol SV Microwave shielded PCB connectors are designed for environments sensitive to EMI and crosstalk. With excellent isolation and crosstalk suppression, these connectors can achieve 70 dB min at 30 GHz. This electrical separation between ports sets a new benchmark compared to traditional coaxial PCB multiports, ensuring ultra-clean signal transmission.
For optimal performance, SV must be consulted for the PCB footprint design. To get started, email applications@svmicro.com.
- Superior isolation and crosstalk suppression
- 1-, 2-, and 4-port designs
- EMI shielding
- DC to 40 GHz
- High-speed digital test systems
- 5G communication systems
- RADAR and navigation equipment
- EW suites
- Payload and sensor systems
- Unmanned platforms
Shielded Edge Launch PCB Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3211-60469 | SMPM MALE PCB EDGE LAUNCH CONNEC | 25 - Immediate | $771.04 | Vis detaljer |
![]() | ![]() | 3211-60468 | SMPM MALE PCB EDGE LAUNCH CONNEC | 0 - Immediate | $771.04 | Vis detaljer |
![]() | ![]() | 9311-60342 | SMPM MALE PCB EDGE LAUNCH CONNEC | 25 - Immediate | $1,035.78 | Vis detaljer |
![]() | ![]() | 9311-60341 | SMPM MALE PCB EDGE LAUNCH CONNEC | 25 - Immediate | $1,035.78 | Vis detaljer |
![]() | ![]() | 9311-60344 | SMPM MALE PCB EDGE LAUNCH CONNEC | 10 - Immediate | $1,657.23 | Vis detaljer |
![]() | ![]() | 9311-60343 | SMPM MALE PCB EDGE LAUNCH CONNEC | 2 - Immediate | $1,657.23 | Vis detaljer |