Secure Locking SMPS RF Connectors
Amphenol SV Microwave connectors ensure robust connectivity in high-vibration environments with their quarter-turn, bayonet-style coupling nut
The Amphenol SV Microwave secure locking QuarterBack® product line features a bayonet-style coupling nut to prevent push-on connectors from coming loose in high-vibration and shock environments. In addition to this line, the secure-locking SMPS RF connectors bring four high-frequency solutions to the table: a cable assembly and cable connector for Ø.047" cable type as well as edge-launch and surface-mount PCB connectors.
These connectors feature a high-frequency SMPS interface and deliver reliable performance up to 65 GHz. Ideal for space-constrained, high-frequency applications, they enhance the versatility of the QB family.
- Quarter-turn bayonet locking feature on a standard SMPS interface
- Low insertion/removal forces compared to standard full detent SMPS connectors, which means less torque on board-mount connector solder joints during mating and de-mating
- Spring-loaded positive mating feature allows excellent electrical performance even in extreme vibration environments
- DC to 65 GHz
- Bench-top testing
- High-vibration environments
- Applications requiring a high number of mating cycles
Secure Locking SMPS RF Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse udformning | Stikforbindelse type | Kontaktterminering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3821-60008 | SMPS FEMALE QB CONNECTOR FOR .04 | SMPS | Jackstik, Hunfatning | Loddemetal | 20 - Immediate | $840.37 | Vis detaljer |
![]() | ![]() | 3811-40106 | SMPS MALE PCB QB EDGE LAUNCH CON | SMPS | Stik, Hanben | Loddemetal | 36 - Immediate | $552.85 | Vis detaljer |
![]() | ![]() | 3811-40105 | SMPS MALE PCB QB THRU-HOLE CONNE | SMPS | Stik, Hanben | Loddemetal | 47 - Immediate | $568.57 | Vis detaljer |
![]() | ![]() | 7038-0741 | SMPS FEMALE QB TO SMA MALE 6" CA | SMA til SMPS | SMA-stik (han) | Han | 1 - Immediate | $1,562.62 | Vis detaljer |