Secure Locking SMPM RF Cable Assemblies
Amphenol SV Microwave’s cable assemblies have a quarter-turn bayonet-style coupling nut with a locking feature for SMPM interfaces
Amphenol SV Microwave’s secure locking SMPM QuarterBack® RF cable assemblies require low insertion and extraction force for less torque on the board-mount connector solder joints during mating and unmating. The SMPS series utilizes a quarter-turn bayonet-style coupling nut with a locking feature for standard female and male bulkhead SMPM interfaces. All SV QuarterBack products are ideal for high-vibration and test applications requiring many mating cycles.
- Quarter-turn bayonet locking feature on standard SMPM interface
- Low VSWR through 65 GHz (SMPM)
- Low insertion/extraction forces compared to standard full detent SMPM mean there is less torque on the board-mount connector solder joints during mating and unmating
- Spring-loaded positive mating feature allows excellent electrical performance even in extreme vibration environments
- Low mating forces allow for more mating cycles without failure compared to full detent SMPM
- Bench-top testing
- PCB mounts
- Cable connectors
- Adapters
- High vibration environments
- Applications requiring a high number of mating cycles
Secure Locking SMPM RF Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7032-8544 | COAX CBL SMA TO SMPM 12" | 0 - Immediate | $1,252.31 | Vis detaljer |
![]() | ![]() | 7032-8545 | COAX CBL SMA TO SMPM 6" | 3 - Immediate | $1,224.37 | Vis detaljer |
![]() | ![]() | 7032-8547 | COAX CBL SMA TO SMPM 12" | 23 - Immediate | $1,294.90 | Vis detaljer |
![]() | ![]() | 7032-8548 | COAX CBL SMA TO SMPM 6" | 4 - Immediate | $1,288.96 | Vis detaljer |
![]() | ![]() | 7032-9468 | COAX CBL SMA TO SMPM 6" | 2 - Immediate | $1,531.72 | Vis detaljer |
![]() | ![]() | 7032-9469 | COAX CBL SMA TO SMPM 12" | 15 - Immediate | $1,587.65 | Vis detaljer |