Secure Locking RA Cable Connectors
Amphenol SV Microwave connectors feature a quarter-turn bayonet-style coupling nut with a reliable locking mechanism
Amphenol SV Microwave secure locking QuarterBack R/A cable connectors feature a quarter-turn bayonet-style coupling nut with a reliable locking mechanism for standard female SMP/SMPM interfaces. Designed specifically for high-vibration and test applications that demand durability through numerous mating cycles, these connectors ensure stability and performance. The expanded product line now includes right-angle cable connectors, making them perfect for tight routing applications. Enhance connectivity solutions with the versatility and reliability of QuarterBack connectors.
- Quarter-turn bayonet locking feature on standard SMP/SMPM interface
- Low insertion/withdrawal force
- DC: 40 GHz
- Bench-top testing
- High-vibration environments
- Applications requiring a high number of mating cycles
- Military/aerospace
Secure Locking RA Cable Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1222-60007 | SMP FEMALE QB CONNECTOR, R/A FOR | 49 - Immediate | $1,033.36 | Vis detaljer |
![]() | ![]() | 1222-60008 | SMP FEMALE QB CONNECTOR, R/A FOR | 49 - Immediate | $1,033.36 | Vis detaljer |
![]() | ![]() | 3222-60003 | SMPM FEMALE QB CONNECTOR, R/A FO | 30 - Immediate | $1,163.64 | Vis detaljer |
![]() | ![]() | 3222-60004 | SMPM FEMALE QB CONNECTOR, R/A FO | 35 - Immediate | $1,163.64 | Vis detaljer |