High-Frequency, RF Edge-Mount Connectors

Amphenol SV Microwave's high-frequency, RF edge-mount connectors feature a customized PCB footprint design through simulation optimization

Image of Amphenol's RF Edge Mount ConnectorsAmphenol SV Microwave’s line of coaxial edge launch PCB connectors is the complete solution to high-frequency threaded and blind mate design needs. Configurations include COTS single-port and multiport 2.92 mm, 2.4 mm, 1.85 mm, SMA, SMP, SMPM, and SMPS edge launch connectors. SV’s blind mate edge-mount PCB connector designs are ideal for high density applications while allowing for axial and radial misalignment to compensate for tolerance stack up.

  • 5G communications infrastructure
  • High-frequency, coaxial, edge-mount connectors for any PCB thickness
  • Series: mmWave, SMP, SMPM, SMPS, and SMA
  • Customized PCB footprint design through simulation optimization
  • Pre-tinned options available
  • Cost-effective testing solutions
  • High-speed, Mil-Aero, SATCOM, and instrumentation applications

RF Edge-Mount Connectors

BilledeManufacturer Part NumberBeskrivelseAfskærmningstermineringKabelgruppeFunktionerTilgængeligt antal PrisVis detaljer
CONN 2.92MM JCK STR 50OHM EDGEMT1521-60051CONN 2.92MM JCK STR 50OHM EDGEMTLoddemetal--132 - Immediate$423.03Vis detaljer
CONN SMP PLUG STR 50OHM EDGEMNT1211-66137CONN SMP PLUG STR 50OHM EDGEMNTLoddemetal-Fuld koblingskraft1334 - Immediate$230.39Vis detaljer
CONN SMP PLUG STR 50OHM EDGEMNT1211-66139CONN SMP PLUG STR 50OHM EDGEMNTLoddemetal-Glatløbet1094 - Immediate$230.39Vis detaljer
CONN SMA RCPT STR 50OHM EDGE MNT2985-6038CONN SMA RCPT STR 50OHM EDGE MNTLoddemetal--0 - Immediate$237.46Vis detaljer
CONN SMPM PLUG STR 50OHM EDGEMNT9311-60039CONN SMPM PLUG STR 50OHM EDGEMNTLoddemetal-Fuld koblingskraft687 - Immediate$470.48Vis detaljer
CONN 1.85MM JCK STR 50OHM EDGEMT3321-60001CONN 1.85MM JCK STR 50OHM EDGEMTLoddemetal--26 - Immediate$537.81Vis detaljer
CONN SMP PLUG STR 50OHM EDGEMNT1211-66175CONN SMP PLUG STR 50OHM EDGEMNTLoddemetal-Baseballhandske172 - Immediate$238.94Vis detaljer
CONN SMPM PLUG STR 50OHM EDGEMNT3211-60118CONN SMPM PLUG STR 50OHM EDGEMNTLoddemetal-Glatløbet351 - Immediate$241.00Vis detaljer
CONN SMP PLUG STR 50OHM EDGEMNT1285-6004CONN SMP PLUG STR 50OHM EDGEMNTLoddemetal-Glatløbet5 - Immediate$263.95Vis detaljer
CONN SMP PLUG STR 50OHM EDGEMNT1285-6002CONN SMP PLUG STR 50OHM EDGEMNTLoddemetal-Fuld koblingskraft347 - Immediate$272.95Vis detaljer
Published: 2017-02-21