RF/Coaxial PCB Connectors
Amphenol SV's coaxial PCB connectors are high performing, easy-to-use, offer compact designs, and are perfect for a variety of applications
Amphenol SV's complete line of coaxial PCB connectors meet the industry need for high-performing, easy-to-use, compact designs. Current configurations include single and multiport 2.92 mm, 2.4 mm, 1.85 mm, SMA, SMP, SMPM, SMPS, BMA BMMA, BZ, and BMZ edge-launch, board-mount, and through-hole connectors. SV Microwave's SMPx PCB connector designs are ideal for high density applications while allowing for axial and radial misalignment to compensate for tolerance stack up. Get custom PCB footprint designs to optimize connector to PCB transitions. New pre-tinned versions also available.
- Series: 2.92 mm, 2.4 mm, 1.85 mm, SMP, SMPM, SMPS, SMA
- Surface-mount, through-hole, and edge-launch designs for any PCB
- Fast and easy installation without solder available through the compression mount line (now available with screws)
- High frequency coaxial connectors for PCBs
- Cost effective testing solutions
- Durable rugged designs
- Customized PCB footprint design through simulation optimization
- Pre-tinned options available
- High speed digital
- Instrumentation
- Broadband
- Mi-Aero
- Telecommunications
- Satellite communications equipment (SATCOM)
RF/Coaxial PCB Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Afskærmningsterminering | Impedans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SF1521-60061 | CONN 2.92MM JACK STR 50 OHM SMD | Skrue | 50Ohm | 0 - Immediate | $223.52 | Vis detaljer |
![]() | ![]() | SF1621-60029 | CONN 2.4MM JACK STR 50 OHM SMD | Skrue | 50Ohm | 828 - Immediate | $300.18 | Vis detaljer |
![]() | ![]() | 1521-60051 | CONN 2.92MM JCK STR 50OHM EDGEMT | Loddemetal | 50Ohm | 132 - Immediate | $434.41 | Vis detaljer |
![]() | ![]() | SF2921-61356 | CONN SMA JACK STR 50 OHM SMD | Skrue | 50Ohm | 1590 - Immediate | $119.16 | Vis detaljer |
![]() | ![]() | 1211-66137 | CONN SMP PLUG STR 50OHM EDGEMNT | Loddemetal | 50Ohm | 984 - Immediate | $236.53 | Vis detaljer |
![]() | ![]() | SF2921-61345 | CONN SMA JACK STR 50 OHM SMD | Skrue | 50Ohm | 0 - Immediate | $218.58 | Vis detaljer |
![]() | ![]() | 3811-40023 | CONN SMPS PLUG STR 50 OHM SMD | Loddemetal | 50Ohm | 520 - Immediate | $249.54 | Vis detaljer |
![]() | ![]() | 1211-66139 | CONN SMP PLUG STR 50OHM EDGEMNT | Loddemetal | 50Ohm | 1091 - Immediate | $272.68 | Vis detaljer |
![]() | ![]() | 1214-4001 | CONN SMP JACK R/A 50OHM SMD | Loddemetal | 50Ohm | 689 - Immediate | $272.62 | Vis detaljer |
![]() | ![]() | 3811-40022 | CONN SMPS PLUG STR 50 OHM SMD | Loddemetal | 50Ohm | 1988 - Immediate | $201.47 | Vis detaljer |