Male Solderless Coaxial PCB Edge Launch Connectors

Amphenol SV Microwave's high-speed RF/coaxial solderless male edge launch connectors are rugged, durable, and reuseable

Image of Amphenol SV Microwave's Male Solderless Coaxial PCB Edge Launch Connectors Amphenol SV Microwave's high-speed RF/coaxial solderless male edge launch connectors are ideal for high-frequency printed circuit board (PCB) applications where precision is key. These rugged, durable, and reuseable connectors accommodate multiple PCB thicknesses and do not cause damage to the PCB. Current interface configurations include Amphenol SV Microwave's high-frequency SMA, 2.92 mm, 2.4 mm, and 1.85 mm series.

Features
  • Solderless compression mount for fast and easy installation (includes screws)
  • Male SMA, 2.92 mm, 2.4 mm, and 1.85 mm series available
  • Cost-effective solutions for testing
  • Durable and rugged design
  • Customized PCB footprint design through simulation optimization available
  • Adjustable to accommodate multiple PCB thicknesses
  • Minimal reflections through impedance matched PCB launch
Applications
  • 5G wireless
  • RF test and measurement boards
  • Rapid prototyping
  • High-speed digital component tests
  • Military and aerospace

Male Solderless Coaxial PCB Edge Launch Connectors

BilledeManufacturer Part NumberBeskrivelseKontakttermineringFunktionerTilgængeligt antal PrisVis detaljer
2.92MM MALE SOLDERLESS PCB EDGESF1511-601112.92MM MALE SOLDERLESS PCB EDGEKompressionMonteringstilbehør0 - Immediate$936.80Vis detaljer
2.4MM MALE SOLDERLESS PCB EDGE LSF1611-600182.4MM MALE SOLDERLESS PCB EDGE LKompressionMonteringstilbehør0 - Immediate$1,041.15Vis detaljer
SMA MALE SOLDERLESS PCB EDGE LAUSF2911-60958SMA MALE SOLDERLESS PCB EDGE LAUKompressionMonteringstilbehør18 - Immediate$936.80Vis detaljer
1.85MM MALE SOLDERLESS PCB EDGESF3311-600121.85MM MALE SOLDERLESS PCB EDGEKompressionMonteringstilbehør0 - Immediate$1,403.30Vis detaljer
Published: 2020-03-11