High-Performance 1.0 mm Adapters

Amphenol SV Microwave’s adapters are designed for ultra-broadband RF performance from DC to 110 GHz

Image of Amphenol SV Micro's High-Performance 1.0 mm AdaptersAmphenol SV Microwave offers a line of high-performance 1.0 mm adapters. Ideal for test and measurement and semiconductor markets, these adapters are designed for ultra-broadband RF performance from DC to 110 GHz. Ruggedized and durable, SV's 1.0 mm adapters are a perfect complement to our millimeter-wave product line.

Features
  • Rugged and durable
  • Overall small footprint
  • DC to 110 GHz
Applications
  • Test and measurement
  • High-speed digital
  • Instrumentation

High-Performance 1.0 mm Adapters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX ADAPT 1.0MM TO 1.0MM1139-6020COAX ADAPT 1.0MM TO 1.0MM0 - ImmediateSee Page for PricingVis detaljer
COAX ADAPT 1.0MM TO 1.0MM1139-6021COAX ADAPT 1.0MM TO 1.0MM2 - Immediate$6,021.35Vis detaljer
COAX ADAPT 1.0MM TO 1.0MM1139-6022COAX ADAPT 1.0MM TO 1.0MM0 - ImmediateSee Page for PricingVis detaljer
Published: 2022-01-27