30° Solderless PCB Compression-Mount Connectors
Amphenol SV Microwave compression-mount connectors achieve edge-launch-like RF PCB connector performance anywhere on the board
Amphenol SV Microwave has made advancements in its RF PCB connector series, featuring a 30° body orientation from the printed circuit board. This design improvement aims to enhance electrical performance compared to standard surface-mount PCB connectors, offering engineers a practical solution for high-frequency applications up to 65 GHz.
These surface-mount connectors cater primarily to the needs of high-speed, mil-aero, and satellite communication systems applications. The addition of four threaded and millimeter wave configurations reflects a commitment to meeting the industry's evolving demands. Amphenol SV Microwave offerings will provide engineers with reliable, easy-to-install solutions that align with their project requirements.
- Improved electrical performance over a standard surface-mount connector
- Solderless design for fast installation
- Reusable and easily replaceable
- Available in threaded and millimeter-wave series
- DC: up to 65 GHz
- High-speed/frequency component test
- Product evaluation boards
- Mil-aero radar and communication systems
- Satellite communication systems
30° Solderless PCB Compression-Mount Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2922-61044 | SMA FEMALE SOLDERLESS PCB COMPRE | 31 - Immediate | $981.28 | Vis detaljer |
![]() | ![]() | 1522-60008 | 2.92MM FEMALE SOLDERLESS PCB COM | 25 - Immediate | $1,074.20 | Vis detaljer |
![]() | ![]() | 1622-60002 | 2.4MM FEMALE SOLDERLESS PCB COMP | 23 - Immediate | $1,182.35 | Vis detaljer |
![]() | ![]() | 3322-60003 | 1.85MM FEMALE SOLDERLESS PCB COM | 25 - Immediate | $1,271.40 | Vis detaljer |