MagnaMate™ ATHP Series Connectors
Amphenol's ATHP connectors are IP67 rated (mated) and available in single or dual-pole housings with rated current up to 180 A
Amphenol Sine Systems' MagnaMate ATHP series is a rugged, thermoplastic, power connector series featuring the surety and high-performance contact technology of RADSOK®. Designed for various xEV applications, MagnaMate ATHP connectors are IP67 rated (mated) and available in single or dual-pole housings with rated current from 20 A to 180 A.
The MagnaMate ATHP series includes optional integrated HVIL safety features and EMI shielding protection which can withstand temperatures ranging from -40°C to +130°C.
- Available in 1 and 2 positions
- 1,000 V
- Power contact: 8 mm (max 180 A) or 2.5 mm (max 35 A)
- RADSOK technology
- Heavy-duty thermoplastic
- Able to withstand extreme vibration and mechanical shock
- Operating temperature range: -40°C to +130°C
- Inline or panel mount
- Inverters
- Power electric boxes
- Junction boxes
- xEV batteries
- Power converters
- Hybrid electric vehicles
- Heavy equipment
- Electrification
- Two and three-phase motors
- Starter generators
- Process controls/automation
- Electrical air condition
- Battery chargers
- Electrical heaters
MagnaMate™ ATHP Standard Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Afstand | Kabelterminering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATHP042P08NL16-50 | CONN RCPT 4POS 18AWG SILVER | 4 (2 + 2 strøm) | - | - | 0 - Immediate 40 - Factory Stock | $379.02 | Vis detaljer |
![]() | ![]() | ATHP042P08EL16-50 | CONN RCPT 4POS 18AWG SILVER | 4 (2 + 2 strøm) | - | - | 0 - Immediate | $414.79 | Vis detaljer |
![]() | ![]() | ATHP042P08EL16-M1 | 2 POSITION EMC RECEPTACLE, THREA | 4 (2 + 2 strøm) | - | - | 10 - Immediate 40 - Factory Stock | $475.11 | Vis detaljer |
![]() | ![]() | ATHP042P08EL16-H1 | CONN RCPT 4P SOLDER 18AWG SILVER | 4 (2 + 2 strøm) | - | Loddeøje | 0 - Immediate | $470.75 | Vis detaljer |
![]() | ![]() | ATHP062S08EL16-50S1 | CONN PLUG 4POS SILVER | 4 (2 + 2 strøm) | - | - | 24 - Immediate | $583.69 | Vis detaljer |
![]() | ![]() | ATHP062S08NL16-50S1 | CONN PLUG 4POS SILVER | 4 (2 + 2 strøm) | - | - | 0 - Immediate | $511.58 | Vis detaljer |
MagnaMate™ ATHP QL (Quick Lok) Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Afstand | Kabelterminering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATHP041P08NN-H1 | 8MM STRAIGHT RECEPTACLE WITH FLA | 1 | - | Loddeøje | 90 - Immediate | $92.75 | Vis detaljer |
![]() | ![]() | ATHP041P08NN-H1-ORG | 8MM STRAIGHT RECEPTACLE WITH FLA | 1 | - | Loddeøje | 71 - Immediate | $92.75 | Vis detaljer |
![]() | ![]() | ATHP041P08NN-35 | 8MM STRAIGHT RECEPTACLE | 1 | - | - | 154 - Immediate | $86.09 | Vis detaljer |
![]() | ![]() | ATHP041P08NN-35-ORG | 8MM RIGHT ANGLE PLUG, ORANGE | 1 | - | - | 35 - Immediate | $86.09 | Vis detaljer |
![]() | ![]() | ATHP041P08NN-50 | 8MM STRAIGHT RECEPTACLE | 1 | - | - | 97 - Immediate | $86.09 | Vis detaljer |
![]() | ![]() | ATHP041P08NN-50-ORG | 8MM RIGHT ANGLE PLUG, ORANGE | 1 | - | - | 99 - Immediate | $86.09 | Vis detaljer |
![]() | ![]() | ATHP061RS08NN-50 | 8MM RIGHT ANGLE PLUG | 1 | - | - | 93 - Immediate 100 - Factory Stock | $126.41 | Vis detaljer |
![]() | ![]() | ATHP061RS08NN-50-ORG | 8MM STRAIGHT RECEPTACLE, ORANGE | 1 | - | - | 89 - Immediate 100 - Factory Stock | $126.41 | Vis detaljer |
![]() | ![]() | ATHP061RS08NN-35-ORG | 8MM STRAIGHT RECEPTACLE, ORANGE | 1 | - | - | 71 - Immediate | $114.23 | Vis detaljer |
![]() | ![]() | ATHP061RS08NN-35 | 8MM RIGHT ANGLE PLUG | 1 | - | - | 0 - Immediate | $114.48 | Vis detaljer |
MagnaMate™ ATHP Mini Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Afstand | Kabelterminering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATHP062S25EL-S1 | CONN PLUG 2POS TIN | 2 (strøm) | - | - | 125 - Immediate | $119.67 | Vis detaljer |
![]() | ![]() | ATHP062S25EL-S2 | CONN PLUG 2POS TIN | 2 (strøm) | - | - | 221 - Immediate | $113.52 | Vis detaljer |
![]() | ![]() | ATHP042P25EL | CONN RCPT 2POS TIN | 2 (strøm) | - | - | 350 - Immediate | $139.87 | Vis detaljer |
![]() | ![]() | ATHP062S25ELB-S1 | CONN PLUG 2POS TIN | 2 (strøm) | - | - | 78 - Immediate | $119.67 | Vis detaljer |
![]() | ![]() | ATHP062S25ELC-S1 | CONN PLUG 2POS TIN | 2 (strøm) | - | - | 0 - Immediate | $89.73 | Vis detaljer |
![]() | ![]() | ATHP062S25ELD-S1 | CONN PLUG 2POS TIN | 2 (strøm) | - | - | 100 - Immediate | $119.67 | Vis detaljer |
![]() | ![]() | ATHP062S25ELB-S2 | CONN PLUG 2POS TIN | 2 (strøm) | - | - | 0 - Immediate | $90.32 | Vis detaljer |
![]() | ![]() | ATHP062S25ELC-S2 | CONN PLUG 2POS TIN | 2 (strøm) | - | - | 56 - Immediate | $120.38 | Vis detaljer |
![]() | ![]() | ATHP062S25ELD-S2 | CONN PLUG 2POS TIN | 2 (strøm) | - | - | 100 - Immediate | $120.38 | Vis detaljer |
![]() | ![]() | ATHP042P25ELB | CONN RCPT 2POS TIN | 2 (strøm) | - | - | 94 - Immediate | $141.66 | Vis detaljer |
![]() | ![]() | ATHP042P25ELC | CONN RCPT 2POS TIN | 2 (strøm) | - | - | 200 - Immediate | $141.66 | Vis detaljer |
![]() | ![]() | ATHP042P25ELD | CONN RCPT 2POS TIN | 2 (strøm) | - | - | 100 - Immediate | $141.79 | Vis detaljer |