ecomate® RSSM Series Connectors
Amphenol Sine Systems rugged metal connectors with additional superior skills
Amphenol Sine Systems ecomate RSSM (rugged superior seal metal) series of circular metal connectors matches all the specifications of the ecomate RM (rugged metal) series with the addition of superior seals (+125°C) which increase the IP ratings to IP67 and IP69K (in mated condition). ecomate RSSM plugs are only to be mated with ecomate RSSM receptacles to ensure an IP69K rating.
The waterproof connectors are designed based in MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes and 28 insert arrangements.
- Eight shell sizes, 28 insert arrangements
- Features superior seals: +125°C
- MIL-DTL-26482-based design
- Up to 45 A/600 V
- Wire range: 30 AWG to 8 AWG
- Circular bayonet coupling system
- IP67 and IP69K (in mated condition)
- Zinc alloy housings
- Factory automation
- Industrial
- Heavy equipment
- Heavy-duty
- Transportation
- Entertainment/lighting markets
- On-machine
- Robotics
- Rail transit
- EV buses/trucks
- I/O modules
- Servo motors
- Servo drives
- Programmable logic controllers (PLC)
- HMI/CNC
ecomate® RSSM Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT00128SKNH03-K | CONN RCPT FMALE 8POS GOLD CRIMP | 121 - Immediate 450 - Factory Stock | $149.22 | Vis detaljer |
![]() | ![]() | RT06128PNH03SS-K | CONN PLUG MALE 8POS GOLD CRIMP | 29 - Immediate | $277.75 | Vis detaljer |
![]() | ![]() | RT002028SKNH03-K | CONN RCPT FMALE 28POS GOLD CRIMP | 55 - Immediate | $559.66 | Vis detaljer |
![]() | ![]() | RT061823SNH03SS-K | CONN PLUG FMALE 23POS GOLD CRIMP | 29 - Immediate | $412.93 | Vis detaljer |
![]() | ![]() | RT001412SKNH03-K | CONN RCPT FMALE 12POS GOLD CRIMP | 36 - Immediate | $178.45 | Vis detaljer |
![]() | ![]() | RT061412PNH03SS-K | CONN PLUG MALE 12POS GOLD CRIMP | 97 - Immediate | $265.37 | Vis detaljer |
![]() | ![]() | RT06128SNH03SS-K | CONN PLUG FMALE 8POS GOLD CRIMP | 38 - Immediate | $281.40 | Vis detaljer |
![]() | ![]() | RT061619PNH03SS-K | CONN PLUG MALE 19POS GOLD CRIMP | 13 - Immediate | $331.53 | Vis detaljer |
![]() | ![]() | RT061619SNH03SS-K | CONN PLUG FMALE 19POS GOLD CRIMP | 52 - Immediate | $381.40 | Vis detaljer |
![]() | ![]() | RT00104PKNH03-K | CONN RCPT MALE 4POS GOLD CRIMP | 35 - Immediate 100 - Factory Stock | $121.02 | Vis detaljer |
![]() | ![]() | RT001412PKNH03-K | CONN RCPT MALE 12POS GOLD CRIMP | 38 - Immediate | $198.71 | Vis detaljer |
![]() | ![]() | RT001619PKNH03-K | CONN RCPT MALE 19POS GOLD CRIMP | 56 - Immediate | $222.04 | Vis detaljer |
![]() | ![]() | RT061412SNH03SS-K | CONN PLUG FMALE 12POS GOLD CRIMP | 61 - Immediate | $294.80 | Vis detaljer |
![]() | ![]() | RT0W61419PNH03SS-K | CONN PLUG MALE 19POS GOLD CRIMP | 4 - Immediate | $416.78 | Vis detaljer |
![]() | ![]() | RT062028PNH03SS-K | CONN PLUG MALE 28POS GOLD CRIMP | 59 - Immediate | $622.99 | Vis detaljer |
![]() | ![]() | RT00104SKNH03-K | CONN RCPT FMALE 4POS GOLD CRIMP | 0 - Immediate | $121.85 | Vis detaljer |
![]() | ![]() | RT06104PNH03SS-K | CONN PLUG MALE 4POS GOLD CRIMP | 33 - Immediate | $216.47 | Vis detaljer |
![]() | ![]() | RT001823PKNH03-K | CONN RCPT MALE 23POS GOLD CRIMP | 20 - Immediate 50 - Factory Stock | $251.14 | Vis detaljer |
![]() | ![]() | RT0W01419PKNH03-K | CONN RCPT MALE 19POS GOLD CRIMP | 35 - Immediate | $264.48 | Vis detaljer |
![]() | ![]() | RT001619SKNH03-K | CONN RCPT FMALE 19POS GOLD CRIMP | 23 - Immediate | $263.13 | Vis detaljer |