ecomate® Aquarius™ Fathom Lock Series Waterproof Connectors
Amphenol Sine Systems' ecomate Aquarius Fathom Lock series ensures an easy mating/unmating process of the plug to receptacle
Amphenol Sine Systems’ ecomate Aquarius Fathom Lock series of waterproof connectors provide an increased IP68 rating (1.8 M of water for 1 hour, in mated condition) over the standard ecomate Aquarius series, with the addition of the auto-locking Fathom Lock coupling system. This system offers significant time savings while ensuring an easy mating/unmating process of the plug to receptacle, verified by the locking mechanism's tactitle and audible clicking sound. To unmate, a simple 20° twist of the coupling ring on the plug will separate it from the receptacle. Contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options and can be shared with the ecomate Aquarius, RM, and RSSM series.
- IP rating: IP68 and IP69K rated (in mated condition)
- Size/insert arrangements: three shell sizes/17 insert arrangements
- Unique feature: auto-locking Fathom Lock
- Max amp/volt: up to 45 A/600 V
- Operating temperature range: -40°C to +125°C
- Coupling system: auto-locking
- Housing body: thermoplastic, UL 94 V-0
- Contact types: machined, stamped and formed, PCB
- Wire AWG range: 30 AWG to 8 AWG (0.05 mm² to 10.0 mm²)
- Contact termination: crimp, solder
- Sealing material: NBR/silicone rubber
- Mating cycles: >500
- Shielding: none
- Flammability rating: UL 94 V-0
- Fluid resistance: gas, oil, mineral oil, acid bath, basic bath
- Insulation resistance: 5,000 MΩ
- Approvals: UL ECBT2
- RoHS compliant
- Solar energy
- Power
- Off-road
- Mining
- Railway
- Marine
- Instrumentation
- Measurement
- Water metering
- Building automation
- HVAC
- Lighting
- Closed circuit TV
- Telecom
- Data infrastructure
- Traffic control
ecomate® Aquarius™ Fathom Lock Series Waterproof Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLS010N3S03 | 3 POSITION SQUARE FLANGE RECEPTA | 1 - Immediate | $43.05 | Vis detaljer |
![]() | ![]() | FLS010N3W3S03 | 6 (3+3) POSITION SQUARE FLANGE R | 99 - Immediate | $43.94 | Vis detaljer |
![]() | ![]() | FLS010N3W3P03 | 6 (3+3) POSITION SQUARE FLANGE R | 100 - Immediate | $44.44 | Vis detaljer |
![]() | ![]() | FLS010N3S03-PM | 3 POSITION SQUARE FLANGE RECEPTA | 53 - Immediate | $45.01 | Vis detaljer |
![]() | ![]() | FLS010N3P03-PM | 3 POSITION SQUARE FLANGE RECEPTA | 99 - Immediate | $45.65 | Vis detaljer |
![]() | ![]() | FLS010N3W3S03-PM | 6 (3+3) POSITION SQUARE FLANGE R | 100 - Immediate | $46.09 | Vis detaljer |
![]() | ![]() | FLS010N3W3P03-PM | 6 (3+3) POSITION SQUARE FLANGE R | 100 - Immediate | $46.73 | Vis detaljer |
![]() | ![]() | FLS012N2S03 | 4 (2+2) POSITION SQUARE FLANGE R | 100 - Immediate | $47.36 | Vis detaljer |
![]() | ![]() | FLS010N6P03 | 6 POSITION SQUARE FLANGE RECEPTA | 100 - Immediate | $47.80 | Vis detaljer |
![]() | ![]() | FLS012N8P03 | 8 POSITION SQUARE FLANGE RECEPTA | 72 - Immediate | $48.56 | Vis detaljer |